330µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 10V T495X337K010ATE060
CAPACITOR TANT 330UF 10V 10% SMD - T495X337K010ATE060
| Digi-Key Part Number | 399-3903-1-ND |
1 10 100 |
3.00000 2.61000 2.28000 |
Extended Price
3.00 26.10 228.00 |
| Manufacturer Part Number | T495X337K010ATE060 | |||
| Description | CAPACITOR TANT 330UF 10V 10% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T495X337K010ATE060 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 330µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 60.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-43 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T495X337K010ATE060 T495X337K010ATE060 399 3903 1 ND 39939031ND 399-3903-1 |
T495X337K010ATE060 Specification Sheet
CAPACITOR TANT 330UF 10V 10% SMD - T495X337K010ATE060 (399-3903-1-ND)
Related parts 330µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 10V T495X337K010ATE060330µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 10V T495X337K010ATE060
Order 'capacitor tant 330uf 10v 10% smd - T495X337K010ATE060' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3903-1-ND.
330µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 10V T495X337K010ATE060
Order 'capacitor tant 330uf 10v 10% smd - T495X337K010ATE060' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3903-6-ND.
330µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 10V T510X337K010AS
Order 'capacitor tant 330uf 10v 10% smd - T510X337K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1753-1-ND.
330µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 10V T510X337K010AS
Order 'capacitor tant 330uf 10v 10% smd - T510X337K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1753-6-ND.
330µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 10V T494X337K010AS
Order 'capacitor tant 330uf 10v 10% smd - T494X337K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1778-1-ND.
330µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 10V T494X337K010AS
Order 'capacitor tant 330uf 10v 10% smd - T494X337K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1778-6-ND.
330µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 10V T495X337K010ASE060
Order 'capacitor tant 330uf 10v 10% smd - T495X337K010ASE060' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3199-1-ND.
330µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 10V T495X337K010ASE060
Order 'capacitor tant 330uf 10v 10% smd - T495X337K010ASE060' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3199-6-ND.
330µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 10V T495D337K010ASE125
Order 'capacitor tant 330uf 10v 10% smd - T495D337K010ASE125' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3349-1-ND.
330µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 10V T494X337K010AT
Order 'capacitor tant 330uf 10v 10% smd - T494X337K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3872-1-ND.
330µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 10V T495D337K010ATE125
Order 'capacitor tant 330uf 10v 10% smd - T495D337K010ATE125' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3884-1-ND.
330µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 10V T510X337K010AT
Order 'capacitor tant 330uf 10v 10% smd - T510X337K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3998-1-ND.
330µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 10V T495D337K010ATE125
Order 'capacitor tant 330uf 10v 10% smd - T495D337K010ATE125' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3884-6-ND.
330µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 10V T494X337K010AT
Order 'capacitor tant 330uf 10v 10% smd - T494X337K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3872-6-ND.
330µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 10V T510X337K010AT
Order 'capacitor tant 330uf 10v 10% smd - T510X337K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3998-6-ND.
Options for 330µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 10V T495X337K010ATE060
Send this link via E-Mail
Help With This Screen
