RES 68.0K OHM 1/8W .5% SMD 1206 - RT1206DRD0768KL - Resistors
68.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRD0768KL
| Digi-Key Part Number | RT1206DRD0768KL-ND |
5000 |
.06200 |
Extended Price
310.00 |
| Manufacturer Part Number | RT1206DRD0768KL | |||
| Description | RES 68.0K OHM 1/8W .5% SMD 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT1206DRD0768KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 68.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT1206DRD0768KL RT1206DRD0768KL |
RT1206DRD0768KL Specification Sheet
RES 68.0K OHM 1/8W .5% SMD 1206 - RT1206DRD0768KL (RT1206DRD0768KL-ND) - Resistors
Related parts 68.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRD0768KLRES 68.0K OHM 1/8W .5% SMD 1206 - RT1206DRD0768KL
Order 'res 68.0k ohm 1/8w .5% smd 1206 - RT1206DRD0768KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD0768KL-ND.
RES 6.80K OHM 1/8W .5% SMD 1206 - 9T12062A6801DAHFT
Order 'res 6.80k ohm 1/8w .5% smd 1206 - 9T12062A6801DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6801DAHFT-ND.
RES 6.80K OHM 1/8W .5% SMD 1206 - 9T12062A6801DBHFT
Order 'res 6.80k ohm 1/8w .5% smd 1206 - 9T12062A6801DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6801DBHFT-ND.
RES 68.0K OHM 1/8W .5% SMD 1206 - 9T12062A6802DAHFT
Order 'res 68.0k ohm 1/8w .5% smd 1206 - 9T12062A6802DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6802DAHFT-ND.
RES 68.0K OHM 1/8W .5% SMD 1206 - 9T12062A6802DBHFT
Order 'res 68.0k ohm 1/8w .5% smd 1206 - 9T12062A6802DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6802DBHFT-ND.
RES 680K OHM 1/8W .5% SMD 1206 - 9T12062A6803DAHFT
Order 'res 680k ohm 1/8w .5% smd 1206 - 9T12062A6803DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6803DAHFT-ND.
RES 680K OHM 1/8W .5% SMD 1206 - 9T12062A6803DBHFT
Order 'res 680k ohm 1/8w .5% smd 1206 - 9T12062A6803DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6803DBHFT-ND.
RES 680K OHM 1/8W .5% SMD 1206 - RT1206DRD07680KL
Order 'res 680k ohm 1/8w .5% smd 1206 - RT1206DRD07680KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD07680KL-ND.
RES 6.80K OHM 1/8W .5% SMD 1206 - RT1206DRD076K8L
Order 'res 6.80k ohm 1/8w .5% smd 1206 - RT1206DRD076K8L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD076K8L-ND.
RES 680K OHM 1/8W .5% SMD 1206 - RT1206DRE07680KL
Order 'res 680k ohm 1/8w .5% smd 1206 - RT1206DRE07680KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE07680KL-ND.
RES 68.0K OHM 1/8W .5% SMD 1206 - RT1206DRE0768KL
Order 'res 68.0k ohm 1/8w .5% smd 1206 - RT1206DRE0768KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE0768KL-ND.
RES 6.80K OHM 1/8W .5% SMD 1206 - RT1206DRE076K8L
Order 'res 6.80k ohm 1/8w .5% smd 1206 - RT1206DRE076K8L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE076K8L-ND.
RES 680K OHM 1/8W 5% 0805 SMD - 9C08052A6803JLHFT
Order 'res 680k ohm 1/8w 5% 0805 smd - 9C08052A6803JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-680KACT-ND.
RES 680K OHM 1/8W 5% 0805 SMD - 9C08052A6803JLHFT
Order 'res 680k ohm 1/8w 5% 0805 smd - 9C08052A6803JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-680KADKR-ND.
RES 680K OHM 1/8W 5% 0805 SMD - RC0805JR-07680KL
Order 'res 680k ohm 1/8w 5% 0805 smd - RC0805JR-07680KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-680KARCT-ND.
Options for 68.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRD0768KL
Send this link via E-Mail
Help With This Screen
