RES 68.1K OHM 1/8W .5% SMD 1206 - RT1206DRD0768K1L
| Digi-Key Part Number | RT1206DRD0768K1L-ND |
5000 |
.06200 |
Extended Price
310.00 |
| Manufacturer Part Number | RT1206DRD0768K1L | |||
| Description | RES 68.1K OHM 1/8W .5% SMD 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT1206DRD0768K1L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 68.1K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT1206DRD0768K1L RT1206DRD0768K1L |
RT1206DRD0768K1L Specification Sheet
RES 68.1K OHM 1/8W .5% SMD 1206 - RT1206DRD0768K1L (RT1206DRD0768K1L-ND)
Related parts :RES 68.1K OHM 1/8W .5% SMD 1206 - RT1206DRD0768K1L
Order 'res 68.1k ohm 1/8w .5% smd 1206 - RT1206DRD0768K1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD0768K1L-ND.
RES 6.81K OHM 1/8W .5% SMD 1206 - 9T12062A6811DAHFT
Order 'res 6.81k ohm 1/8w .5% smd 1206 - 9T12062A6811DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6811DAHFT-ND.
RES 6.81K OHM 1/8W .5% SMD 1206 - 9T12062A6811DBHFT
Order 'res 6.81k ohm 1/8w .5% smd 1206 - 9T12062A6811DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6811DBHFT-ND.
RES 68.1K OHM 1/8W .5% SMD 1206 - 9T12062A6812DAHFT
Order 'res 68.1k ohm 1/8w .5% smd 1206 - 9T12062A6812DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6812DAHFT-ND.
RES 68.1K OHM 1/8W .5% SMD 1206 - 9T12062A6812DBHFT
Order 'res 68.1k ohm 1/8w .5% smd 1206 - 9T12062A6812DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6812DBHFT-ND.
RES 681K OHM 1/8W .5% SMD 1206 - 9T12062A6813DAHFT
Order 'res 681k ohm 1/8w .5% smd 1206 - 9T12062A6813DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6813DAHFT-ND.
RES 681K OHM 1/8W .5% SMD 1206 - 9T12062A6813DBHFT
Order 'res 681k ohm 1/8w .5% smd 1206 - 9T12062A6813DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6813DBHFT-ND.
RES 681K OHM 1/8W .5% SMD 1206 - RT1206DRD07681KL
Order 'res 681k ohm 1/8w .5% smd 1206 - RT1206DRD07681KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD07681KL-ND.
RES 6.81K OHM 1/8W .5% SMD 1206 - RT1206DRD076K81L
Order 'res 6.81k ohm 1/8w .5% smd 1206 - RT1206DRD076K81L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD076K81L-ND.
RES 681K OHM 1/8W .5% SMD 1206 - RT1206DRE07681KL
Order 'res 681k ohm 1/8w .5% smd 1206 - RT1206DRE07681KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE07681KL-ND.
RES 68.1K OHM 1/8W .5% SMD 1206 - RT1206DRE0768K1L
Order 'res 68.1k ohm 1/8w .5% smd 1206 - RT1206DRE0768K1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE0768K1L-ND.
RES 6.81K OHM 1/8W .5% SMD 1206 - RT1206DRE076K81L
Order 'res 6.81k ohm 1/8w .5% smd 1206 - RT1206DRE076K81L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE076K81L-ND.
RES 6.81K OHM 1/8W .25% SMD 1206 - 9T12062A6811CAHFT
Order 'res 6.81k ohm 1/8w .25% smd 1206 - 9T12062A6811CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6811CAHFT-ND.
RES 6.81K OHM 1/8W .25% SMD 1206 - 9T12062A6811CBHFT
Order 'res 6.81k ohm 1/8w .25% smd 1206 - 9T12062A6811CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6811CBHFT-ND.
RES 68.1K OHM 1/8W .25% SMD 1206 - 9T12062A6812CAHFT
Order 'res 68.1k ohm 1/8w .25% smd 1206 - 9T12062A6812CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6812CAHFT-ND.
Send this link via E-Mail
Help With This Screen
