RES 681 OHM 1/8W .5% SMD 1206 - RT1206DRD07681RL - Resistors
| Digi-Key Part Number | RT1206DRD07681RL-ND |
5000 |
.06200 |
Extended Price
310.00 |
| Manufacturer Part Number | RT1206DRD07681RL | |||
| Description | RES 681 OHM 1/8W .5% SMD 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT1206DRD07681RL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 681 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT1206DRD07681RL RT1206DRD07681RL |
RT1206DRD07681RL Specification Sheet
RES 681 OHM 1/8W .5% SMD 1206 - RT1206DRD07681RL (RT1206DRD07681RL-ND) - Resistors
Related parts Resistors :RES 681 OHM 1/8W .5% SMD 1206 - RT1206DRD07681RL
Order 'res 681 ohm 1/8w .5% smd 1206 - RT1206DRD07681RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD07681RL-ND.
RES 681 OHM 1/8W .5% SMD 1206 - 9T12062A6810DAHFT
Order 'res 681 ohm 1/8w .5% smd 1206 - 9T12062A6810DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6810DAHFT-ND.
RES 681 OHM 1/8W .5% SMD 1206 - 9T12062A6810DBHFT
Order 'res 681 ohm 1/8w .5% smd 1206 - 9T12062A6810DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6810DBHFT-ND.
RES 68.1 OHM 1/8W .5% SMD 1206 - 9T12062A68R1DAHFT
Order 'res 68.1 ohm 1/8w .5% smd 1206 - 9T12062A68R1DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A68R1DAHFT-ND.
RES 68.1 OHM 1/8W .5% SMD 1206 - 9T12062A68R1DBHFT
Order 'res 68.1 ohm 1/8w .5% smd 1206 - 9T12062A68R1DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A68R1DBHFT-ND.
RES 68.1 OHM 1/8W .5% SMD 1206 - RT1206DRD0768R1L
Order 'res 68.1 ohm 1/8w .5% smd 1206 - RT1206DRD0768R1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD0768R1L-ND.
RES 681 OHM 1/8W .5% SMD 1206 - RT1206DRE07681RL
Order 'res 681 ohm 1/8w .5% smd 1206 - RT1206DRE07681RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE07681RL-ND.
RES 68.1 OHM 1/8W .5% SMD 1206 - RT1206DRE0768R1L
Order 'res 68.1 ohm 1/8w .5% smd 1206 - RT1206DRE0768R1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE0768R1L-ND.
RES 681 OHM 1/8W .25% SMD 1206 - 9T12062A6810CAHFT
Order 'res 681 ohm 1/8w .25% smd 1206 - 9T12062A6810CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6810CAHFT-ND.
RES 681 OHM 1/8W .25% SMD 1206 - 9T12062A6810CBHFT
Order 'res 681 ohm 1/8w .25% smd 1206 - 9T12062A6810CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6810CBHFT-ND.
RES 68.1 OHM 1/8W .25% SMD 1206 - 9T12062A68R1CAHFT
Order 'res 68.1 ohm 1/8w .25% smd 1206 - 9T12062A68R1CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A68R1CAHFT-ND.
RES 68.1 OHM 1/8W .25% SMD 1206 - 9T12062A68R1CBHFT
Order 'res 68.1 ohm 1/8w .25% smd 1206 - 9T12062A68R1CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A68R1CBHFT-ND.
RES 681 OHM 1/8W .25% SMD 1206 - RT1206CRD07681RL
Order 'res 681 ohm 1/8w .25% smd 1206 - RT1206CRD07681RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07681RL-ND.
RES 68.1 OHM 1/8W .25% SMD 1206 - RT1206CRD0768R1L
Order 'res 68.1 ohm 1/8w .25% smd 1206 - RT1206CRD0768R1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0768R1L-ND.
RES 681 OHM 1/8W .25% SMD 1206 - RT1206CRE07681RL
Order 'res 681 ohm 1/8w .25% smd 1206 - RT1206CRE07681RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07681RL-ND.
Send this link via E-Mail
Help With This Screen
