ADAPTER CARD PCB FOR 1591SER 6PK - 1591Z6
| Digi-Key Part Number | HM204-ND |
1 10 100 250 500 |
2.67000 2.26400 2.09830 1.95604 1.83750 |
Extended Price
2.67 22.64 209.83 489.01 918.75 |
| Manufacturer Part Number | 1591Z6 | |||
| Description | ADAPTER CARD PCB FOR 1591SER 6PK | |||
| Quantity Available | 1361 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1591Z6 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Accessory Type | PC Board Card Adapter |
| For Use With/Related Products | 1590, 1591 Series |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1591Z6 1591Z6 HM204 ND HM204ND HM204 |
1591Z6 Specification Sheet
ADAPTER CARD PCB FOR 1591SER 6PK - 1591Z6 (HM204-ND)
Related parts :ADAPTER CARD PCB FOR 1591SER 6PK - 1591Z6
Order 'adapter card pcb for 1591ser 6pk - 1591Z6' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM204-ND.
ADAPTER PC BOARD CARD 1=100 - 1591Z100
Order 'adapter pc board card 1=100 - 1591Z100' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591Z100-ND.
ADAPTER PC BOARD CARD 1=50 - 1591Z50
Order 'adapter pc board card 1=50 - 1591Z50' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591Z50-ND.
CONNECTOR POWER ADAPTER BRITISH - 298G3
Order 'connector power adapter british - 298G3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 298G3-ND.
CONNECTOR POWER ADAPTER EUROPEAN - 298G4
Order 'connector power adapter european - 298G4' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 298G4-ND.
CONNECTOR POWER ADAPTER AUSTRALN - 298G6
Order 'connector power adapter australn - 298G6' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 298G6-ND.
CONNECTOR PWR ADAPTER N AMERICAN - 298G7
Order 'connector pwr adapter n american - 298G7' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 298G7-ND.
POLY CLEAR ENCLOSURE 3.5X3.5X2.4 - 1554E2GYCL
Order 'poly clear enclosure 3.5x3.5x2.4 - 1554E2GYCL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1554E2GYCL-ND.
WTR TGHT FLAT LID 7.1"X4.7X2.4 - 1554H2GY
Order 'wtr tght flat lid 7.1"x4.7x2.4 - 1554H2GY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1554H2GY-ND.
ENCLOSURE POLYCARB 9.8" X 6.3" - 1554V2GY
Order 'enclosure polycarb 9.8" x 6.3" - 1554V2GY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1554V2GY-ND.
BOX W/PCB MNT RIBS3.96X1.98" BLK - 1590LBK
Order 'box w/pcb mnt ribs3.96x1.98" blk - 1590LBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590LBK-ND.
BOX W/PCB MNT RIBS3.96X1.98" GRY - 1590LGY
Order 'box w/pcb mnt ribs3.96x1.98" gry - 1590LGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590LGY-ND.
BOX W/PCB MNT RIBS 3.96" X 1.98" - 1590L
Order 'box w/pcb mnt ribs 3.96" x 1.98" - 1590L' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590L-ND.
BOX W/PCB MNT RIBS4.48X2.49" BLK - 1590MBK
Order 'box w/pcb mnt ribs4.48x2.49" blk - 1590MBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590MBK-ND.
BOX W/PCB MNT RIBS 4.48X2.49" GY - 1590MGY
Order 'box w/pcb mnt ribs 4.48x2.49" gy - 1590MGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590MGY-ND.
Send this link via E-Mail
Help With This Screen
