CAPACITOR TANT 68UF 20V 10% SMD - T495D686K020ATE150 - Capacitors
| Digi-Key Part Number | 399-3890-1-ND |
1 10 100 |
1.40000 1.21800 1.06400 |
Extended Price
1.40 12.18 106.40 |
| Manufacturer Part Number | T495D686K020ATE150 | |||
| Description | CAPACITOR TANT 68UF 20V 10% SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T495D686K020ATE150 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 68µF |
| Voltage - Rated | 20V |
| Tolerance | ±10% |
| Series | T495 |
| Package / Case | 7343-31 (EIA) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 150.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T495D686K020ATE150 T495D686K020ATE150 399 3890 1 ND 39938901ND 399-3890-1 |
T495D686K020ATE150 Specification Sheet
CAPACITOR TANT 68UF 20V 10% SMD - T495D686K020ATE150 (399-3890-1-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 68UF 20V 10% SMD - T495D686K020ATE150
Order 'capacitor tant 68uf 20v 10% smd - T495D686K020ATE150' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3890-1-ND.
CAPACITOR TANT 68UF 20V 10% SMD - T495D686K020ATE150
Order 'capacitor tant 68uf 20v 10% smd - T495D686K020ATE150' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3890-6-ND.
CAPACITOR TANT 6.8UF 20V 10% SMD - T491C685K020AT
Order 'capacitor tant 6.8uf 20v 10% smd - T491C685K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3759-1-ND.
CAPACITOR TANT 68UF 20V 10% SMD - T491D686K020AT
Order 'capacitor tant 68uf 20v 10% smd - T491D686K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3803-1-ND.
CAPACITOR TANT 68UF 20V 10% SMD - T491X686K020AT
Order 'capacitor tant 68uf 20v 10% smd - T491X686K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3822-1-ND.
CAPACITOR TANT 68UF 20V 10% SMD - T495D686K020ATE150
Order 'capacitor tant 68uf 20v 10% smd - T495D686K020ATE150' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3890-2-ND.
CAPACITOR TANT 68UF 20V 10% SMD - T495X686K020ATE150
Order 'capacitor tant 68uf 20v 10% smd - T495X686K020ATE150' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3907-1-ND.
CAPACITOR TANT 6.8UF 20V 10% SMD - T496C685K020AT
Order 'capacitor tant 6.8uf 20v 10% smd - T496C685K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3941-1-ND.
CAPACITOR TANT 6.8UF 20V 10% SMD - T491C685K020AT
Order 'capacitor tant 6.8uf 20v 10% smd - T491C685K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3759-6-ND.
CAPACITOR TANT 68UF 20V 10% SMD - T491D686K020AT
Order 'capacitor tant 68uf 20v 10% smd - T491D686K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3803-6-ND.
CAPACITOR TANT 68UF 20V 10% SMD - T491X686K020AT
Order 'capacitor tant 68uf 20v 10% smd - T491X686K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3822-6-ND.
CAPACITOR TANT 68UF 20V 10% SMD - T495X686K020ATE150
Order 'capacitor tant 68uf 20v 10% smd - T495X686K020ATE150' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3907-6-ND.
CAPACITOR TANT 6.8UF 20V 10% SMD - T496C685K020AT
Order 'capacitor tant 6.8uf 20v 10% smd - T496C685K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3941-6-ND.
CAPACITOR TANT 6.8UF 20V 10% SMD - T491C685K020AS
Order 'capacitor tant 6.8uf 20v 10% smd - T491C685K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1613-1-ND.
CAPACITOR TANT 6.8UF 20V 10% SMD - T491C685K020AS
Order 'capacitor tant 6.8uf 20v 10% smd - T491C685K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1613-2-ND.
Send this link via E-Mail
Help With This Screen