Keywords:





24.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRD0724RL

RES 24.0 OHM 1/8W .5% SMD 1206 - RT1206DRD0724RL - Resistors

Digi-Key Part Number RT1206DRD0724RL-ND
Price Break
5000
Unit Price
.06200
Extended Price
310.00
Manufacturer Part NumberRT1206DRD0724RL
DescriptionRES 24.0 OHM 1/8W .5% SMD 1206
Quantity Available Non-Stock
All prices are in USD

Purchase 24.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRD0724RL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 24.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRD0724RL
Technical/Catalog InformationRT1206DRD0724RL
VendorYageo
CategoryResistors
Resistance In Ohms24.0
Power (Watts)0.125W, 1/8W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206DRD0724RL
RT1206DRD0724RL


Image of RES 24.0 OHM 1/8W .5% SMD 1206 - RT1206DRD0724RL

RES 24.0 OHM 1/8W .5% SMD 1206 - RT1206DRD0724RL (RT1206DRD0724RL-ND) - Resistors

Related parts 24.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRD0724RL
24.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRD0724RL
 Order 'res 24.0 ohm 1/8w .5% smd 1206 - RT1206DRD0724RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD0724RL-ND.
240 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A2400DAHFT
 Order 'res 240 ohm 1/8w .5% smd 1206 - 9T12062A2400DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2400DAHFT-ND.
240 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A2400DBHFT
 Order 'res 240 ohm 1/8w .5% smd 1206 - 9T12062A2400DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2400DBHFT-ND.
24.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A24R0DAHFT
 Order 'res 24.0 ohm 1/8w .5% smd 1206 - 9T12062A24R0DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A24R0DAHFT-ND.
24.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A24R0DBHFT
 Order 'res 24.0 ohm 1/8w .5% smd 1206 - 9T12062A24R0DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A24R0DBHFT-ND.
240 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRD07240RL
 Order 'res 240 ohm 1/8w .5% smd 1206 - RT1206DRD07240RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD07240RL-ND.
240 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRE07240RL
 Order 'res 240 ohm 1/8w .5% smd 1206 - RT1206DRE07240RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE07240RL-ND.
24.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRE0724RL
 Order 'res 24.0 ohm 1/8w .5% smd 1206 - RT1206DRE0724RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE0724RL-ND.
240 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A2400JLHFT
 Order 'res 240 ohm 1/8w 5% 0805 smd - 9C08052A2400JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-240ACT-ND.
240 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A2400JLHFT
 Order 'res 240 ohm 1/8w 5% 0805 smd - 9C08052A2400JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-240ADKR-ND.
240 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805JR-07240RL
 Order 'res 240 ohm 1/8w 5% 0805 smd - RC0805JR-07240RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-240ARCT-ND.
240 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805JR-07240RL
 Order 'res 240 ohm 1/8w 5% 0805 smd - RC0805JR-07240RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-240ARDKR-ND.
240 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805JR-07240RL
 Order 'res 240 ohm 1/8w 5% 0805 smd - RC0805JR-07240RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-240ARTR-ND.
240 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9C08052A2400JLHFT
 Order 'res 240 ohm 1/8w 5% 0805 smd - 9C08052A2400JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-240ATR-ND.
240 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A2400CAHFT
 Order 'res 240 ohm 1/8w .25% smd 1206 - 9T12062A2400CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2400CAHFT-ND.

Options for 24.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRD0724RL
Send this link via E-Mail
Help With This Screen

RES 24.0 OHM 1/8W .5% SMD 1206 - RT1206DRD0724RL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: RES 24.0 OHM 1/8W .5% SMD 1206 - 9T12062A24R0DBHFT Next: RES 24.0 OHM 1/8W .5% SMD 1206 - RT1206DRE0724RL
RES 24.0 OHM 1/8W .5% SMD 1206 - RT1206DRD0724RL