CAPACITOR TANT 22UF 35V 10% SMD - T495D226K035ATE300
22µF Tantalum Capacitor Kemet 7343-31 (EIA) 35V T495D226K035ATE300
| Digi-Key Part Number | 399-3880-2-ND |
500 1000 2500 5000 10000 |
.43700 .42500 .40800 .38400 .36000 |
Extended Price
218.50 425.00 1020.00 1920.00 3600.00 |
| Manufacturer Part Number | T495D226K035ATE300 | |||
| Description | CAPACITOR TANT 22UF 35V 10% SMD | |||
| Quantity Available | 34500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T495D226K035ATE300 |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 35V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 300.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T495D226K035ATE300 T495D226K035ATE300 399 3880 2 ND 39938802ND 399-3880-2 |
T495D226K035ATE300 Specification Sheet
CAPACITOR TANT 22UF 35V 10% SMD - T495D226K035ATE300 (399-3880-2-ND)
Related parts 22µF Tantalum Capacitor Kemet 7343-31 (EIA) 35V T495D226K035ATE300CAPACITOR TANT 22UF 35V 10% SMD - T495D226K035ATE300
Order 'capacitor tant 22uf 35v 10% smd - T495D226K035ATE300' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3880-1-ND.
CAPACITOR TANT 22UF 35V 10% SMD - T495D226K035ATE300
Order 'capacitor tant 22uf 35v 10% smd - T495D226K035ATE300' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3880-2-ND.
CAPACITOR TANT 22UF 35V 10% SMD - T495D226K035ATE300
Order 'capacitor tant 22uf 35v 10% smd - T495D226K035ATE300' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3880-6-ND.
CAPACITOR TANT 2.2UF 35V 10% SMD - T491C225K035AS
Order 'capacitor tant 2.2uf 35v 10% smd - T491C225K035AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1648-1-ND.
CAPACITOR TANT 2.2UF 35V 10% SMD - T491C225K035AS
Order 'capacitor tant 2.2uf 35v 10% smd - T491C225K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1648-2-ND.
CAPACITOR TANT 2.2UF 35V 10% SMD - T491C225K035AS
Order 'capacitor tant 2.2uf 35v 10% smd - T491C225K035AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1648-6-ND.
CAPACITOR TANT 22UF 35V 10% SMD - T491X226K035AS
Order 'capacitor tant 22uf 35v 10% smd - T491X226K035AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1657-1-ND.
CAPACITOR TANT 22UF 35V 10% SMD - T491X226K035AS
Order 'capacitor tant 22uf 35v 10% smd - T491X226K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1657-2-ND.
CAPACITOR TANT 22UF 35V 10% SMD - T491X226K035AS
Order 'capacitor tant 22uf 35v 10% smd - T491X226K035AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1657-6-ND.
CAPACITOR TANT 2.2UF 35V 10% SMD - T496C225K035AS
Order 'capacitor tant 2.2uf 35v 10% smd - T496C225K035AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1727-1-ND.
CAPACITOR TANT 2.2UF 35V 10% SMD - T496C225K035AS
Order 'capacitor tant 2.2uf 35v 10% smd - T496C225K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1727-2-ND.
CAPACITOR TANT 2.2UF 35V 10% SMD - T496C225K035AS
Order 'capacitor tant 2.2uf 35v 10% smd - T496C225K035AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1727-6-ND.
CAPACITOR TANT 22UF 35V 10% SMD - T494X226K035AS
Order 'capacitor tant 22uf 35v 10% smd - T494X226K035AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1790-1-ND.
CAPACITOR TANT 22UF 35V 10% SMD - T494X226K035AS
Order 'capacitor tant 22uf 35v 10% smd - T494X226K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1790-2-ND.
CAPACITOR TANT 22UF 35V 10% SMD - T494X226K035AS
Order 'capacitor tant 22uf 35v 10% smd - T494X226K035AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1790-6-ND.
Options for 22µF Tantalum Capacitor Kemet 7343-31 (EIA) 35V T495D226K035ATE300
Send this link via E-Mail
Help With This Screen
