CAPACITOR TANT 100UF 10V 10% SMD - T495D107K010ATE100 - Capacitors
| Digi-Key Part Number | 399-3879-2-ND |
500 1000 2500 5000 10000 |
.43700 .42500 .40800 .38400 .36000 |
Extended Price
218.50 425.00 1020.00 1920.00 3600.00 |
| Manufacturer Part Number | T495D107K010ATE100 | |||
| Description | CAPACITOR TANT 100UF 10V 10% SMD | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T495D107K010ATE100 |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 100µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 100.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T495D107K010ATE100 T495D107K010ATE100 399 3879 2 ND 39938792ND 399-3879-2 |
T495D107K010ATE100 Specification Sheet
CAPACITOR TANT 100UF 10V 10% SMD - T495D107K010ATE100 (399-3879-2-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 100UF 10V 10% SMD - T495D107K010ATE100
Order 'capacitor tant 100uf 10v 10% smd - T495D107K010ATE100' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3879-1-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T495D107K010ATE100
Order 'capacitor tant 100uf 10v 10% smd - T495D107K010ATE100' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3879-2-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T495D107K010ATE100
Order 'capacitor tant 100uf 10v 10% smd - T495D107K010ATE100' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3879-6-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T491D107K010AS
Order 'capacitor tant 100uf 10v 10% smd - T491D107K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1579-1-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T491D107K010AS
Order 'capacitor tant 100uf 10v 10% smd - T491D107K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1579-2-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T491D107K010AS
Order 'capacitor tant 100uf 10v 10% smd - T491D107K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1579-6-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T496D107K010AS
Order 'capacitor tant 100uf 10v 10% smd - T496D107K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1681-1-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T496D107K010AS
Order 'capacitor tant 100uf 10v 10% smd - T496D107K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1681-2-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T496D107K010AS
Order 'capacitor tant 100uf 10v 10% smd - T496D107K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1681-6-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T494D107K010AS
Order 'capacitor tant 100uf 10v 10% smd - T494D107K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1777-1-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T494D107K010AS
Order 'capacitor tant 100uf 10v 10% smd - T494D107K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1777-2-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T494D107K010AS
Order 'capacitor tant 100uf 10v 10% smd - T494D107K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1777-6-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T495D107K010ASE100
Order 'capacitor tant 100uf 10v 10% smd - T495D107K010ASE100' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1794-1-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T495D107K010ASE100
Order 'capacitor tant 100uf 10v 10% smd - T495D107K010ASE100' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1794-2-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T495D107K010ASE100
Order 'capacitor tant 100uf 10v 10% smd - T495D107K010ASE100' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1794-6-ND.
Send this link via E-Mail
Help With This Screen
