909K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE07909KL
RES 909K OHM 1/8W .25% SMD 1206 - RT1206CRE07909KL - Resistors
| Digi-Key Part Number | RT1206CRE07909KL-ND |
5000 |
.07900 |
Extended Price
395.00 |
| Manufacturer Part Number | RT1206CRE07909KL | |||
| Description | RES 909K OHM 1/8W .25% SMD 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT1206CRE07909KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 909K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT1206CRE07909KL RT1206CRE07909KL |
RT1206CRE07909KL Specification Sheet
RES 909K OHM 1/8W .25% SMD 1206 - RT1206CRE07909KL (RT1206CRE07909KL-ND) - Resistors
Related parts 909K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE07909KL909K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE07909KL
Order 'res 909k ohm 1/8w .25% smd 1206 - RT1206CRE07909KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07909KL-ND.
9.09K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A9091CAHFT
Order 'res 9.09k ohm 1/8w .25% smd 1206 - 9T12062A9091CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9091CAHFT-ND.
9.09K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A9091CBHFT
Order 'res 9.09k ohm 1/8w .25% smd 1206 - 9T12062A9091CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9091CBHFT-ND.
90.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A9092CAHFT
Order 'res 90.9k ohm 1/8w .25% smd 1206 - 9T12062A9092CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9092CAHFT-ND.
90.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A9092CBHFT
Order 'res 90.9k ohm 1/8w .25% smd 1206 - 9T12062A9092CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9092CBHFT-ND.
909K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A9093CAHFT
Order 'res 909k ohm 1/8w .25% smd 1206 - 9T12062A9093CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9093CAHFT-ND.
909K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A9093CBHFT
Order 'res 909k ohm 1/8w .25% smd 1206 - 9T12062A9093CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9093CBHFT-ND.
909K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD07909KL
Order 'res 909k ohm 1/8w .25% smd 1206 - RT1206CRD07909KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07909KL-ND.
90.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD0790K9L
Order 'res 90.9k ohm 1/8w .25% smd 1206 - RT1206CRD0790K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0790K9L-ND.
9.09K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD079K09L
Order 'res 9.09k ohm 1/8w .25% smd 1206 - RT1206CRD079K09L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD079K09L-ND.
90.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE0790K9L
Order 'res 90.9k ohm 1/8w .25% smd 1206 - RT1206CRE0790K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0790K9L-ND.
9.09K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE079K09L
Order 'res 9.09k ohm 1/8w .25% smd 1206 - RT1206CRE079K09L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE079K09L-ND.
9.09K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A9091DAHFT
Order 'res 9.09k ohm 1/8w .5% smd 1206 - 9T12062A9091DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9091DAHFT-ND.
9.09K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A9091DBHFT
Order 'res 9.09k ohm 1/8w .5% smd 1206 - 9T12062A9091DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9091DBHFT-ND.
90.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A9092DAHFT
Order 'res 90.9k ohm 1/8w .5% smd 1206 - 9T12062A9092DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9092DAHFT-ND.
Options for 909K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE07909KL
Send this link via E-Mail
Help With This Screen
