RES 8.87K OHM 1/8W .25% SMD 1206 - RT1206CRE078K87L
8.87K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE078K87L
| Digi-Key Part Number | RT1206CRE078K87L-ND |
5000 |
.07900 |
Extended Price
395.00 |
| Manufacturer Part Number | RT1206CRE078K87L | |||
| Description | RES 8.87K OHM 1/8W .25% SMD 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT1206CRE078K87L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 8.87K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT1206CRE078K87L RT1206CRE078K87L |
RT1206CRE078K87L Specification Sheet
RES 8.87K OHM 1/8W .25% SMD 1206 - RT1206CRE078K87L (RT1206CRE078K87L-ND)
Related parts 8.87K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE078K87LRES 8.87K OHM 1/8W .25% SMD 1206 - RT1206CRE078K87L
Order 'res 8.87k ohm 1/8w .25% smd 1206 - RT1206CRE078K87L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE078K87L-ND.
RES 8.87K OHM 1/8W .25% SMD 1206 - 9T12062A8871CAHFT
Order 'res 8.87k ohm 1/8w .25% smd 1206 - 9T12062A8871CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8871CAHFT-ND.
RES 8.87K OHM 1/8W .25% SMD 1206 - 9T12062A8871CBHFT
Order 'res 8.87k ohm 1/8w .25% smd 1206 - 9T12062A8871CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8871CBHFT-ND.
RES 88.7K OHM 1/8W .25% SMD 1206 - 9T12062A8872CAHFT
Order 'res 88.7k ohm 1/8w .25% smd 1206 - 9T12062A8872CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8872CAHFT-ND.
RES 88.7K OHM 1/8W .25% SMD 1206 - 9T12062A8872CBHFT
Order 'res 88.7k ohm 1/8w .25% smd 1206 - 9T12062A8872CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8872CBHFT-ND.
RES 887K OHM 1/8W .25% SMD 1206 - 9T12062A8873CAHFT
Order 'res 887k ohm 1/8w .25% smd 1206 - 9T12062A8873CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8873CAHFT-ND.
RES 887K OHM 1/8W .25% SMD 1206 - 9T12062A8873CBHFT
Order 'res 887k ohm 1/8w .25% smd 1206 - 9T12062A8873CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8873CBHFT-ND.
RES 887K OHM 1/8W .25% SMD 1206 - RT1206CRD07887KL
Order 'res 887k ohm 1/8w .25% smd 1206 - RT1206CRD07887KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07887KL-ND.
RES 88.7K OHM 1/8W .25% SMD 1206 - RT1206CRD0788K7L
Order 'res 88.7k ohm 1/8w .25% smd 1206 - RT1206CRD0788K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0788K7L-ND.
RES 8.87K OHM 1/8W .25% SMD 1206 - RT1206CRD078K87L
Order 'res 8.87k ohm 1/8w .25% smd 1206 - RT1206CRD078K87L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD078K87L-ND.
RES 887K OHM 1/8W .25% SMD 1206 - RT1206CRE07887KL
Order 'res 887k ohm 1/8w .25% smd 1206 - RT1206CRE07887KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07887KL-ND.
RES 88.7K OHM 1/8W .25% SMD 1206 - RT1206CRE0788K7L
Order 'res 88.7k ohm 1/8w .25% smd 1206 - RT1206CRE0788K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0788K7L-ND.
RES 8.87K OHM 1/8W .5% SMD 1206 - 9T12062A8871DAHFT
Order 'res 8.87k ohm 1/8w .5% smd 1206 - 9T12062A8871DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8871DAHFT-ND.
RES 8.87K OHM 1/8W .5% SMD 1206 - 9T12062A8871DBHFT
Order 'res 8.87k ohm 1/8w .5% smd 1206 - 9T12062A8871DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8871DBHFT-ND.
RES 88.7K OHM 1/8W .5% SMD 1206 - 9T12062A8872DAHFT
Order 'res 88.7k ohm 1/8w .5% smd 1206 - 9T12062A8872DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8872DAHFT-ND.
Options for 8.87K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE078K87L
Send this link via E-Mail
Help With This Screen
