RES 8.66K OHM 1/8W .25% SMD 1206 - RT1206CRE078K66L - Resistors
8.66K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE078K66L
| Digi-Key Part Number | RT1206CRE078K66L-ND |
5000 |
.07900 |
Extended Price
395.00 |
| Manufacturer Part Number | RT1206CRE078K66L | |||
| Description | RES 8.66K OHM 1/8W .25% SMD 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT1206CRE078K66L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 8.66K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT1206CRE078K66L RT1206CRE078K66L |
RT1206CRE078K66L Specification Sheet
RES 8.66K OHM 1/8W .25% SMD 1206 - RT1206CRE078K66L (RT1206CRE078K66L-ND) - Resistors
Related parts 8.66K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE078K66LRES 8.66K OHM 1/8W .25% SMD 1206 - RT1206CRE078K66L
Order 'res 8.66k ohm 1/8w .25% smd 1206 - RT1206CRE078K66L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE078K66L-ND.
RES 8.66K OHM 1/8W .25% SMD 1206 - 9T12062A8661CAHFT
Order 'res 8.66k ohm 1/8w .25% smd 1206 - 9T12062A8661CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8661CAHFT-ND.
RES 8.66K OHM 1/8W .25% SMD 1206 - 9T12062A8661CBHFT
Order 'res 8.66k ohm 1/8w .25% smd 1206 - 9T12062A8661CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8661CBHFT-ND.
RES 86.6K OHM 1/8W .25% SMD 1206 - 9T12062A8662CAHFT
Order 'res 86.6k ohm 1/8w .25% smd 1206 - 9T12062A8662CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8662CAHFT-ND.
RES 86.6K OHM 1/8W .25% SMD 1206 - 9T12062A8662CBHFT
Order 'res 86.6k ohm 1/8w .25% smd 1206 - 9T12062A8662CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8662CBHFT-ND.
RES 866K OHM 1/8W .25% SMD 1206 - 9T12062A8663CAHFT
Order 'res 866k ohm 1/8w .25% smd 1206 - 9T12062A8663CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8663CAHFT-ND.
RES 866K OHM 1/8W .25% SMD 1206 - 9T12062A8663CBHFT
Order 'res 866k ohm 1/8w .25% smd 1206 - 9T12062A8663CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8663CBHFT-ND.
RES 866K OHM 1/8W .25% SMD 1206 - RT1206CRD07866KL
Order 'res 866k ohm 1/8w .25% smd 1206 - RT1206CRD07866KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07866KL-ND.
RES 86.6K OHM 1/8W .25% SMD 1206 - RT1206CRD0786K6L
Order 'res 86.6k ohm 1/8w .25% smd 1206 - RT1206CRD0786K6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0786K6L-ND.
RES 8.66K OHM 1/8W .25% SMD 1206 - RT1206CRD078K66L
Order 'res 8.66k ohm 1/8w .25% smd 1206 - RT1206CRD078K66L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD078K66L-ND.
RES 866K OHM 1/8W .25% SMD 1206 - RT1206CRE07866KL
Order 'res 866k ohm 1/8w .25% smd 1206 - RT1206CRE07866KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07866KL-ND.
RES 86.6K OHM 1/8W .25% SMD 1206 - RT1206CRE0786K6L
Order 'res 86.6k ohm 1/8w .25% smd 1206 - RT1206CRE0786K6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0786K6L-ND.
RES 8.66K OHM 1/8W .5% SMD 1206 - 9T12062A8661DAHFT
Order 'res 8.66k ohm 1/8w .5% smd 1206 - 9T12062A8661DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8661DAHFT-ND.
RES 8.66K OHM 1/8W .5% SMD 1206 - 9T12062A8661DBHFT
Order 'res 8.66k ohm 1/8w .5% smd 1206 - 9T12062A8661DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8661DBHFT-ND.
RES 86.6K OHM 1/8W .5% SMD 1206 - 9T12062A8662DAHFT
Order 'res 86.6k ohm 1/8w .5% smd 1206 - 9T12062A8662DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8662DAHFT-ND.
Options for 8.66K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE078K66L
Send this link via E-Mail
Help With This Screen
