CAPACITOR TANT 47UF 25V 20% SMD - T494D476M025AT
| Digi-Key Part Number | 399-3860-2-ND |
500 1000 2500 5000 10000 |
2.48400 2.41600 2.32100 2.18400 2.04800 |
Extended Price
1242.00 2416.00 5802.50 10920.00 20480.00 |
| Manufacturer Part Number | T494D476M025AT | |||
| Description | CAPACITOR TANT 47UF 25V 20% SMD | |||
| Quantity Available | 2500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T494D476M025AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 25V |
| Tolerance | ±20% |
| Series | T494 |
| Package / Case | 7343-31 (EIA) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 200.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T494D476M025AT T494D476M025AT 399 3860 2 ND 39938602ND 399-3860-2 |
T494D476M025AT Specification Sheet
CAPACITOR TANT 47UF 25V 20% SMD - T494D476M025AT (399-3860-2-ND)
Related parts:CAPACITOR TANT 47UF 25V 20% SMD - T494D476M025AT
Order 'capacitor tant 47uf 25v 20% smd - T494D476M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3860-1-ND.
CAPACITOR TANT 47UF 25V 20% SMD - T494D476M025AT
Order 'capacitor tant 47uf 25v 20% smd - T494D476M025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3860-2-ND.
CAPACITOR TANT 47UF 25V 20% SMD - T494D476M025AT
Order 'capacitor tant 47uf 25v 20% smd - T494D476M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3860-6-ND.
CAPACITOR TANT 4.7UF 25V 20% SMD - T491C475M025AS
Order 'capacitor tant 4.7uf 25v 20% smd - T491C475M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1630-1-ND.
CAPACITOR TANT 4.7UF 25V 20% SMD - T491C475M025AS
Order 'capacitor tant 4.7uf 25v 20% smd - T491C475M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1630-2-ND.
CAPACITOR TANT 4.7UF 25V 20% SMD - T491C475M025AS
Order 'capacitor tant 4.7uf 25v 20% smd - T491C475M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1630-6-ND.
CAPACITOR TANT 4.7UF 25V 20% SMD - T496C475M025AS
Order 'capacitor tant 4.7uf 25v 20% smd - T496C475M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1718-1-ND.
CAPACITOR TANT 4.7UF 25V 20% SMD - T496C475M025AS
Order 'capacitor tant 4.7uf 25v 20% smd - T496C475M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1718-2-ND.
CAPACITOR TANT 4.7UF 25V 20% SMD - T496C475M025AS
Order 'capacitor tant 4.7uf 25v 20% smd - T496C475M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1718-6-ND.
CAPACITOR TANT 47UF 25V 20% SMD - T495X476M025ASE200
Order 'capacitor tant 47uf 25v 20% smd - T495X476M025ASE200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3204-1-ND.
CAPACITOR TANT 47UF 25V 20% SMD - T495X476M025ASE200
Order 'capacitor tant 47uf 25v 20% smd - T495X476M025ASE200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3204-2-ND.
CAPACITOR TANT 47UF 25V 20% SMD - T495X476M025ASE200
Order 'capacitor tant 47uf 25v 20% smd - T495X476M025ASE200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3204-6-ND.
CAPACITOR TANT 47UF 25V 20% SMD - T491D476M025AS
Order 'capacitor tant 47uf 25v 20% smd - T491D476M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3210-1-ND.
CAPACITOR TANT 47UF 25V 20% SMD - T491D476M025AS
Order 'capacitor tant 47uf 25v 20% smd - T491D476M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3210-2-ND.
CAPACITOR TANT 47UF 25V 20% SMD - T491D476M025AS
Order 'capacitor tant 47uf 25v 20% smd - T491D476M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3210-6-ND.
Send this link via E-Mail
Help With This Screen