CAPACITOR TANT 330UF 10V 20% SMD - T494D337M010AT
| Digi-Key Part Number | 399-3857-2-ND |
500 1000 2500 5000 10000 |
2.98500 2.90300 2.78800 2.62400 2.46000 |
Extended Price
1492.50 2903.00 6970.00 13120.00 24600.00 |
| Manufacturer Part Number | T494D337M010AT | |||
| Description | CAPACITOR TANT 330UF 10V 20% SMD | |||
| Quantity Available | 1500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T494D337M010AT |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 7343-31 |
| Capacitance | 330.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 10.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 150.000 mOhms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 2.800 mm [Max] |
| Packaging | Tape & Reel |
| Length | 7.300 mm [Typ] |
| Width | 4.300 mm [Typ] |
| Dissipation Factor | 10.00 % [Max] |
| Leakage Current | 33.000 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | D |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| F | 2.400 mm [Typ] |
| H | 2.800 mm [Max] |
| L | 7.300 mm [Typ] |
| S | 1.300 mm [Typ] |
| W | 4.300 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T494D337M010AT T494D337M010AT 399 3857 2 ND 39938572ND 399-3857-2 |
T494D337M010AT Specification Sheet
CAPACITOR TANT 330UF 10V 20% SMD - T494D337M010AT (399-3857-2-ND)
Related parts:CAPACITOR TANT 330UF 10V 20% SMD - T494D337M010AT
Order 'capacitor tant 330uf 10v 20% smd - T494D337M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3857-1-ND.
CAPACITOR TANT 330UF 10V 20% SMD - T494D337M010AT
Order 'capacitor tant 330uf 10v 20% smd - T494D337M010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3857-2-ND.
CAPACITOR TANT 330UF 10V 20% SMD - T494D337M010AT
Order 'capacitor tant 330uf 10v 20% smd - T494D337M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3857-6-ND.
CAPACITOR TANT 330UF 10V 20% SMD - T510X337M010AS
Order 'capacitor tant 330uf 10v 20% smd - T510X337M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1754-1-ND.
CAPACITOR TANT 330UF 10V 20% SMD - T510X337M010AS
Order 'capacitor tant 330uf 10v 20% smd - T510X337M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1754-2-ND.
CAPACITOR TANT 330UF 10V 20% SMD - T510X337M010AS
Order 'capacitor tant 330uf 10v 20% smd - T510X337M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1754-6-ND.
CAPACITOR TANT 330UF 10V 20% SMD - T520X337M010ASE040
Order 'capacitor tant 330uf 10v 20% smd - T520X337M010ASE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1771-1-ND.
CAPACITOR TANT 330UF 10V 20% SMD - T520X337M010ASE040
Order 'capacitor tant 330uf 10v 20% smd - T520X337M010ASE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1771-2-ND.
CAPACITOR TANT 330UF 10V 20% SMD - T520X337M010ASE040
Order 'capacitor tant 330uf 10v 20% smd - T520X337M010ASE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1771-6-ND.
CAPACITOR TANT 330UF 10V 20% SMD - T530X337M010ASE010
Order 'capacitor tant 330uf 10v 20% smd - T530X337M010ASE010' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3065-1-ND.
CAPACITOR TANT 330UF 10V 20% SMD - T530X337M010ASE010
Order 'capacitor tant 330uf 10v 20% smd - T530X337M010ASE010' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3065-2-ND.
CAPACITOR TANT 330UF 10V 20% SMD - T530X337M010ASE010
Order 'capacitor tant 330uf 10v 20% smd - T530X337M010ASE010' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3065-6-ND.
CAPACITOR TANT 330UF 10V 20% SMD - T491D337M010AS
Order 'capacitor tant 330uf 10v 20% smd - T491D337M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3097-1-ND.
CAPACITOR TANT 330UF 10V 20% SMD - T491D337M010AS
Order 'capacitor tant 330uf 10v 20% smd - T491D337M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3097-2-ND.
CAPACITOR TANT 330UF 10V 20% SMD - T491D337M010AS
Order 'capacitor tant 330uf 10v 20% smd - T491D337M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3097-6-ND.
Send this link via E-Mail
Help With This Screen