CAPACITOR TANT 10UF 25V 10% SMD - T494C106K025AT
| Digi-Key Part Number | 399-3842-1-ND |
1 10 100 |
1.43000 1.24400 1.08680 |
Extended Price
1.43 12.44 108.68 |
| Manufacturer Part Number | T494C106K025AT | |||
| Description | CAPACITOR TANT 10UF 25V 10% SMD | |||
| Quantity Available | 117 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T494C106K025AT |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Series | T494 |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 600.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T494C106K025AT T494C106K025AT 399 3842 1 ND 39938421ND 399-3842-1 |
T494C106K025AT Specification Sheet
CAPACITOR TANT 10UF 25V 10% SMD - T494C106K025AT (399-3842-1-ND)
Related parts:CAPACITOR TANT 10UF 25V 10% SMD - T494C106K025AT
Order 'capacitor tant 10uf 25v 10% smd - T494C106K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3842-1-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T494C106K025AT
Order 'capacitor tant 10uf 25v 10% smd - T494C106K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3842-6-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T491C106K025AT
Order 'capacitor tant 10uf 25v 10% smd - T491C106K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3734-1-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T494C106K025AT
Order 'capacitor tant 10uf 25v 10% smd - T494C106K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3842-2-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T494D106K025AT
Order 'capacitor tant 10uf 25v 10% smd - T494D106K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3851-1-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T496C106K025AT
Order 'capacitor tant 10uf 25v 10% smd - T496C106K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3927-1-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T496D106K025AT
Order 'capacitor tant 10uf 25v 10% smd - T496D106K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3943-1-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T491C106K025AT
Order 'capacitor tant 10uf 25v 10% smd - T491C106K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3734-6-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T494D106K025AT
Order 'capacitor tant 10uf 25v 10% smd - T494D106K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3851-6-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T496C106K025AT
Order 'capacitor tant 10uf 25v 10% smd - T496C106K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3927-6-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T496D106K025AT
Order 'capacitor tant 10uf 25v 10% smd - T496D106K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3943-6-ND.
CAPACITOR TANT 1.0UF 25V 10% SMD - T491A105K025AS
Order 'capacitor tant 1.0uf 25v 10% smd - T491A105K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1624-1-ND.
CAPACITOR TANT 1.0UF 25V 10% SMD - T491A105K025AS
Order 'capacitor tant 1.0uf 25v 10% smd - T491A105K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1624-2-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T491C106K025AS
Order 'capacitor tant 10uf 25v 10% smd - T491C106K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1633-1-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T491C106K025AS
Order 'capacitor tant 10uf 25v 10% smd - T491C106K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1633-2-ND.
Send this link via E-Mail
Help With This Screen