30.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD0730K9L
RES 30.9K OHM 1/8W .25% SMD 1206 - RT1206CRD0730K9L - Resistors
| Digi-Key Part Number | RT1206CRD0730K9L-ND |
5000 |
.09500 |
Extended Price
475.00 |
| Manufacturer Part Number | RT1206CRD0730K9L | |||
| Description | RES 30.9K OHM 1/8W .25% SMD 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT1206CRD0730K9L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 30.9K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT1206CRD0730K9L RT1206CRD0730K9L |
RES 30.9K OHM 1/8W .25% SMD 1206 - RT1206CRD0730K9L (RT1206CRD0730K9L-ND) - Resistors
Related parts 30.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD0730K9L30.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD0730K9L
Order 'res 30.9k ohm 1/8w .25% smd 1206 - RT1206CRD0730K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0730K9L-ND.
3.09K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3091CAHFT
Order 'res 3.09k ohm 1/8w .25% smd 1206 - 9T12062A3091CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3091CAHFT-ND.
3.09K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3091CBHFT
Order 'res 3.09k ohm 1/8w .25% smd 1206 - 9T12062A3091CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3091CBHFT-ND.
30.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3092CAHFT
Order 'res 30.9k ohm 1/8w .25% smd 1206 - 9T12062A3092CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3092CAHFT-ND.
30.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3092CBHFT
Order 'res 30.9k ohm 1/8w .25% smd 1206 - 9T12062A3092CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3092CBHFT-ND.
309K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3093CAHFT
Order 'res 309k ohm 1/8w .25% smd 1206 - 9T12062A3093CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3093CAHFT-ND.
309K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3093CBHFT
Order 'res 309k ohm 1/8w .25% smd 1206 - 9T12062A3093CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3093CBHFT-ND.
309K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD07309KL
Order 'res 309k ohm 1/8w .25% smd 1206 - RT1206CRD07309KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07309KL-ND.
3.09K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD073K09L
Order 'res 3.09k ohm 1/8w .25% smd 1206 - RT1206CRD073K09L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD073K09L-ND.
309K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE07309KL
Order 'res 309k ohm 1/8w .25% smd 1206 - RT1206CRE07309KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07309KL-ND.
30.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE0730K9L
Order 'res 30.9k ohm 1/8w .25% smd 1206 - RT1206CRE0730K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0730K9L-ND.
3.09K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE073K09L
Order 'res 3.09k ohm 1/8w .25% smd 1206 - RT1206CRE073K09L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE073K09L-ND.
3.09K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3091DAHFT
Order 'res 3.09k ohm 1/8w .5% smd 1206 - 9T12062A3091DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3091DAHFT-ND.
3.09K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3091DBHFT
Order 'res 3.09k ohm 1/8w .5% smd 1206 - 9T12062A3091DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3091DBHFT-ND.
30.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3092DAHFT
Order 'res 30.9k ohm 1/8w .5% smd 1206 - 9T12062A3092DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3092DAHFT-ND.
Options for 30.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD0730K9L
Send this link via E-Mail
Help With This Screen
