Keywords:





CAPACITOR TANT 10UF 16V 10% SMD - T494B106K016AT - Capacitors

Digi-Key Part Number 399-3830-2-ND
Price Break
2000
6000
10000
24000
48000
Unit Price
.30600
.29700
.28800
.27000
.25200
Extended Price
612.00
1782.00
2880.00
6480.00
12096.00
Manufacturer Part NumberT494B106K016AT
DescriptionCAPACITOR TANT 10UF 16V 10% SMD
Quantity Available 2000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationT494B106K016AT
VendorKemet
CategoryCapacitors
Capacitance10µF
Voltage - Rated 16V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)800.0 mOhm
Lifetime @ Temp.-
Mounting TypeSurface Mount
TypeMolded
Package / Case3528-21 (EIA)
PackagingTape & Reel (TR)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T494B106K016AT
T494B106K016AT
399 3830 2 ND
39938302ND
399-3830-2

T494B106K016AT Specification Sheet

Image of CAPACITOR TANT 10UF 16V 10% SMD - T494B106K016AT

CAPACITOR TANT 10UF 16V 10% SMD - T494B106K016AT (399-3830-2-ND) - Capacitors

Related parts Capacitors :
CAPACITOR TANT 10UF 16V 10% SMD - T494B106K016AT
 Order 'capacitor tant 10uf 16v 10% smd - T494B106K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3830-1-ND.
CAPACITOR TANT 10UF 16V 10% SMD - T494B106K016AT
 Order 'capacitor tant 10uf 16v 10% smd - T494B106K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3830-2-ND.
CAPACITOR TANT 10UF 16V 10% SMD - T494B106K016AT
 Order 'capacitor tant 10uf 16v 10% smd - T494B106K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3830-6-ND.
CAPACITOR TANT 1.0UF 16V 10% SMD - T491A105K016AS
 Order 'capacitor tant 1.0uf 16v 10% smd - T491A105K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1583-1-ND.
CAPACITOR TANT 1.0UF 16V 10% SMD - T491A105K016AS
 Order 'capacitor tant 1.0uf 16v 10% smd - T491A105K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1583-2-ND.
CAPACITOR TANT 10UF 16V 10% SMD - T491B106K016AS
 Order 'capacitor tant 10uf 16v 10% smd - T491B106K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1593-1-ND.
CAPACITOR TANT 10UF 16V 10% SMD - T491B106K016AS
 Order 'capacitor tant 10uf 16v 10% smd - T491B106K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1593-2-ND.
CAPACITOR TANT 10UF 16V 10% SMD - T491C106K016AS
 Order 'capacitor tant 10uf 16v 10% smd - T491C106K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1595-1-ND.
CAPACITOR TANT 10UF 16V 10% SMD - T491C106K016AS
 Order 'capacitor tant 10uf 16v 10% smd - T491C106K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1595-2-ND.
CAPACITOR TANT 10UF 16V 10% SMD - T491C106K016AS
 Order 'capacitor tant 10uf 16v 10% smd - T491C106K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1595-6-ND.
CAPACITOR TANT 10UF 16V 10% SMD - T496B106K016AS
 Order 'capacitor tant 10uf 16v 10% smd - T496B106K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1691-1-ND.
CAPACITOR TANT 10UF 16V 10% SMD - T496B106K016AS
 Order 'capacitor tant 10uf 16v 10% smd - T496B106K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1691-2-ND.
CAPACITOR TANT 10UF 16V 10% SMD - T496C106K016AS
 Order 'capacitor tant 10uf 16v 10% smd - T496C106K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1693-1-ND.
CAPACITOR TANT 10UF 16V 10% SMD - T496C106K016AS
 Order 'capacitor tant 10uf 16v 10% smd - T496C106K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1693-2-ND.
CAPACITOR TANT 10UF 16V 10% SMD - T496C106K016AS
 Order 'capacitor tant 10uf 16v 10% smd - T496C106K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1693-6-ND.

Send this link via E-Mail
Help With This Screen

CAPACITOR TANT 10UF 16V 10% SMD - T494B106K016AT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR TANT 10UF 16V 10% SMD - T494B106K016AT Next: CAPACITOR TANT 10UF 16V 10% SMD - T494B106K016AT
CAPACITOR TANT 10UF 16V 10% SMD - T494B106K016AT