Keywords:





1.43K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD071K43L

RES 1.43K OHM 1/8W .25% SMD 1206 - RT1206CRD071K43L - Resistors

Digi-Key Part Number RT1206CRD071K43L-ND
Price Break
5000
Unit Price
.09500
Extended Price
475.00
Manufacturer Part NumberRT1206CRD071K43L
DescriptionRES 1.43K OHM 1/8W .25% SMD 1206
Quantity Available Non-Stock
All prices are in USD

Purchase 1.43K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD071K43L
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1.43K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD071K43L
Technical/Catalog InformationRT1206CRD071K43L
VendorYageo
CategoryResistors
Resistance In Ohms1.43K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD071K43L
RT1206CRD071K43L

RT1206CRD071K43L Specification Sheet

Image of RES 1.43K OHM 1/8W .25% SMD 1206 - RT1206CRD071K43L

RES 1.43K OHM 1/8W .25% SMD 1206 - RT1206CRD071K43L (RT1206CRD071K43L-ND) - Resistors

Related parts 1.43K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD071K43L
1.43K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD071K43L
 Order 'res 1.43k ohm 1/8w .25% smd 1206 - RT1206CRD071K43L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD071K43L-ND.
1.43K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1431CAHFT
 Order 'res 1.43k ohm 1/8w .25% smd 1206 - 9T12062A1431CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1431CAHFT-ND.
1.43K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1431CBHFT
 Order 'res 1.43k ohm 1/8w .25% smd 1206 - 9T12062A1431CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1431CBHFT-ND.
14.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1432CAHFT
 Order 'res 14.3k ohm 1/8w .25% smd 1206 - 9T12062A1432CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1432CAHFT-ND.
14.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1432CBHFT
 Order 'res 14.3k ohm 1/8w .25% smd 1206 - 9T12062A1432CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1432CBHFT-ND.
143K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1433CAHFT
 Order 'res 143k ohm 1/8w .25% smd 1206 - 9T12062A1433CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1433CAHFT-ND.
143K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1433CBHFT
 Order 'res 143k ohm 1/8w .25% smd 1206 - 9T12062A1433CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1433CBHFT-ND.
143K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD07143KL
 Order 'res 143k ohm 1/8w .25% smd 1206 - RT1206CRD07143KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07143KL-ND.
14.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD0714K3L
 Order 'res 14.3k ohm 1/8w .25% smd 1206 - RT1206CRD0714K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0714K3L-ND.
143K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE07143KL
 Order 'res 143k ohm 1/8w .25% smd 1206 - RT1206CRE07143KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07143KL-ND.
14.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE0714K3L
 Order 'res 14.3k ohm 1/8w .25% smd 1206 - RT1206CRE0714K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0714K3L-ND.
1.43K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE071K43L
 Order 'res 1.43k ohm 1/8w .25% smd 1206 - RT1206CRE071K43L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE071K43L-ND.
1.43K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1431DAHFT
 Order 'res 1.43k ohm 1/8w .5% smd 1206 - 9T12062A1431DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1431DAHFT-ND.
1.43K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1431DBHFT
 Order 'res 1.43k ohm 1/8w .5% smd 1206 - 9T12062A1431DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1431DBHFT-ND.
14.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1432DAHFT
 Order 'res 14.3k ohm 1/8w .5% smd 1206 - 9T12062A1432DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1432DAHFT-ND.

Options for 1.43K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD071K43L
Send this link via E-Mail
Help With This Screen

RES 1.43K OHM 1/8W .25% SMD 1206 - RT1206CRD071K43L
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 1.43K OHM 1/8W .25% SMD 1206 - 9T12062A1431CBHFT Next: RES 1.43K OHM 1/8W .25% SMD 1206 - RT1206CRE071K43L
RES 1.43K OHM 1/8W .25% SMD 1206 - RT1206CRD071K43L