CAPACITOR TANT 68UF 4V 10% SMD - T494A686K004AT - Capacitors
68µF Tantalum Capacitor Kemet 3216-18 (EIA) 1206 4V T494A686K004AT
| Digi-Key Part Number | 399-3829-2-ND |
2000 6000 10000 24000 48000 |
.28900 .28100 .27200 .25500 .23800 |
Extended Price
578.00 1686.00 2720.00 6120.00 11424.00 |
| Manufacturer Part Number | T494A686K004AT | |||
| Description | CAPACITOR TANT 68UF 4V 10% SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T494A686K004AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 68µF |
| Voltage - Rated | 4V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 3.000 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3216-18 (EIA) 1206 |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T494A686K004AT T494A686K004AT 399 3829 2 ND 39938292ND 399-3829-2 |
T494A686K004AT Specification Sheet
CAPACITOR TANT 68UF 4V 10% SMD - T494A686K004AT (399-3829-2-ND) - Capacitors
Related parts 68µF Tantalum Capacitor Kemet 3216-18 (EIA) 1206 4V T494A686K004ATCAPACITOR TANT 68UF 4V 10% SMD - T494A686K004AT
Order 'capacitor tant 68uf 4v 10% smd - T494A686K004AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3829-1-ND.
CAPACITOR TANT 68UF 4V 10% SMD - T494A686K004AT
Order 'capacitor tant 68uf 4v 10% smd - T494A686K004AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3829-2-ND.
CAPACITOR TANT 68UF 4V 10% SMD - T494A686K004AT
Order 'capacitor tant 68uf 4v 10% smd - T494A686K004AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3829-6-ND.
CAPACITOR TANT 68UF 4V 10% SMD - T491D686K004AS
Order 'capacitor tant 68uf 4v 10% smd - T491D686K004AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1549-1-ND.
CAPACITOR TANT 68UF 4V 10% SMD - T491D686K004AS
Order 'capacitor tant 68uf 4v 10% smd - T491D686K004AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1549-2-ND.
CAPACITOR TANT 68UF 4V 10% SMD - T491D686K004AS
Order 'capacitor tant 68uf 4v 10% smd - T491D686K004AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1549-6-ND.
CAPACITOR TANT 68UF 4V 10% SMD - T491A686K004AS
Order 'capacitor tant 68uf 4v 10% smd - T491A686K004AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3338-1-ND.
CAPACITOR TANT 68UF 4V 10% SMD - T491A686K004AS
Order 'capacitor tant 68uf 4v 10% smd - T491A686K004AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3338-2-ND.
CAPACITOR TANT 68UF 4V 10% SMD - T494A686K004AS
Order 'capacitor tant 68uf 4v 10% smd - T494A686K004AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3343-1-ND.
CAPACITOR TANT 68UF 4V 10% SMD - T494A686K004AS
Order 'capacitor tant 68uf 4v 10% smd - T494A686K004AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3343-2-ND.
CAPACITOR TANT 68UF 4V 10% SMD - T491A686K004AT
Order 'capacitor tant 68uf 4v 10% smd - T491A686K004AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3701-1-ND.
CAPACITOR TANT 68UF 4V 10% SMD - T491A686K004AT
Order 'capacitor tant 68uf 4v 10% smd - T491A686K004AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3701-2-ND.
CAPACITOR TANT 68UF 4V 10% SMD - T491D686K004AT
Order 'capacitor tant 68uf 4v 10% smd - T491D686K004AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3801-1-ND.
CAPACITOR TANT 68UF 4V 10% SMD - T491D686K004AT
Order 'capacitor tant 68uf 4v 10% smd - T491D686K004AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3801-2-ND.
CAPACITOR TANT 68UF 4V 10% SMD - T491A686K004AT
Order 'capacitor tant 68uf 4v 10% smd - T491A686K004AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3701-6-ND.
Options for 68µF Tantalum Capacitor Kemet 3216-18 (EIA) 1206 4V T494A686K004AT
Send this link via E-Mail
Help With This Screen
