Keywords:





RES 17.8K OHM 1/8W .25% SMD 1206 - RT1206CRD0717K8L - Resistors

Digi-Key Part Number RT1206CRD0717K8L-ND
Price Break
5000
Unit Price
.09500
Extended Price
475.00
Manufacturer Part NumberRT1206CRD0717K8L
DescriptionRES 17.8K OHM 1/8W .25% SMD 1206
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRT1206CRD0717K8L
VendorYageo
CategoryResistors
Resistance In Ohms17.8K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD0717K8L
RT1206CRD0717K8L

RT1206CRD0717K8L Specification Sheet

Image of RES 17.8K OHM 1/8W .25% SMD 1206 - RT1206CRD0717K8L

RES 17.8K OHM 1/8W .25% SMD 1206 - RT1206CRD0717K8L (RT1206CRD0717K8L-ND) - Resistors

Related parts Resistors :
RES 17.8K OHM 1/8W .25% SMD 1206 - RT1206CRD0717K8L
 Order 'res 17.8k ohm 1/8w .25% smd 1206 - RT1206CRD0717K8L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0717K8L-ND.
RES 1.78K OHM 1/8W .25% SMD 1206 - 9T12062A1781CAHFT
 Order 'res 1.78k ohm 1/8w .25% smd 1206 - 9T12062A1781CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1781CAHFT-ND.
RES 1.78K OHM 1/8W .25% SMD 1206 - 9T12062A1781CBHFT
 Order 'res 1.78k ohm 1/8w .25% smd 1206 - 9T12062A1781CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1781CBHFT-ND.
RES 17.8K OHM 1/8W .25% SMD 1206 - 9T12062A1782CAHFT
 Order 'res 17.8k ohm 1/8w .25% smd 1206 - 9T12062A1782CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1782CAHFT-ND.
RES 17.8K OHM 1/8W .25% SMD 1206 - 9T12062A1782CBHFT
 Order 'res 17.8k ohm 1/8w .25% smd 1206 - 9T12062A1782CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1782CBHFT-ND.
RES 178K OHM 1/8W .25% SMD 1206 - 9T12062A1783CAHFT
 Order 'res 178k ohm 1/8w .25% smd 1206 - 9T12062A1783CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1783CAHFT-ND.
RES 178K OHM 1/8W .25% SMD 1206 - 9T12062A1783CBHFT
 Order 'res 178k ohm 1/8w .25% smd 1206 - 9T12062A1783CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1783CBHFT-ND.
RES 178K OHM 1/8W .25% SMD 1206 - RT1206CRD07178KL
 Order 'res 178k ohm 1/8w .25% smd 1206 - RT1206CRD07178KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07178KL-ND.
RES 1.78K OHM 1/8W .25% SMD 1206 - RT1206CRD071K78L
 Order 'res 1.78k ohm 1/8w .25% smd 1206 - RT1206CRD071K78L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD071K78L-ND.
RES 178K OHM 1/8W .25% SMD 1206 - RT1206CRE07178KL
 Order 'res 178k ohm 1/8w .25% smd 1206 - RT1206CRE07178KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07178KL-ND.
RES 17.8K OHM 1/8W .25% SMD 1206 - RT1206CRE0717K8L
 Order 'res 17.8k ohm 1/8w .25% smd 1206 - RT1206CRE0717K8L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0717K8L-ND.
RES 1.78K OHM 1/8W .25% SMD 1206 - RT1206CRE071K78L
 Order 'res 1.78k ohm 1/8w .25% smd 1206 - RT1206CRE071K78L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE071K78L-ND.
RES 1.78K OHM 1/8W .5% SMD 1206 - 9T12062A1781DAHFT
 Order 'res 1.78k ohm 1/8w .5% smd 1206 - 9T12062A1781DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1781DAHFT-ND.
RES 1.78K OHM 1/8W .5% SMD 1206 - 9T12062A1781DBHFT
 Order 'res 1.78k ohm 1/8w .5% smd 1206 - 9T12062A1781DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1781DBHFT-ND.
RES 17.8K OHM 1/8W .5% SMD 1206 - 9T12062A1782DAHFT
 Order 'res 17.8k ohm 1/8w .5% smd 1206 - 9T12062A1782DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1782DAHFT-ND.

Send this link via E-Mail
Help With This Screen

RES 17.8K OHM 1/8W .25% SMD 1206 - RT1206CRD0717K8L
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 17.8K OHM 1/8W .25% SMD 1206 - 9T12062A1782CBHFT Next: RES 17.8K OHM 1/8W .25% SMD 1206 - RT1206CRE0717K8L
RES 17.8K OHM 1/8W .25% SMD 1206 - RT1206CRD0717K8L