CAPACITOR TANT 47UF 6.3V 20% SMD - T494A476M006AT
| Digi-Key Part Number | 399-3828-1-ND |
1 10 100 500 1000 |
.83000 .71800 .62700 .49500 .41250 |
Extended Price
0.83 7.18 62.70 247.50 412.50 |
| Manufacturer Part Number | T494A476M006AT | |||
| Description | CAPACITOR TANT 47UF 6.3V 20% SMD | |||
| Quantity Available | 1703 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T494A476M006AT |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 3216-18 |
| Capacitance | 47.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 6.300 VDC [Max] |
| Equivalent Series Resistance (ESR) | 2.500 Ohms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 1.600 mm [Max] |
| Packaging | Cut Tape |
| Length | 3.200 mm [Typ] |
| Width | 1.600 mm [Typ] |
| Dissipation Factor | 12.00 % [Max] |
| Leakage Current | 3.000 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | A |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| F | 1.200 mm [Typ] |
| H | 1.600 mm [Max] |
| L | 3.200 mm [Typ] |
| S | 0.800 mm [Typ] |
| W | 1.600 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T494A476M006AT T494A476M006AT 399 3828 1 ND 39938281ND 399-3828-1 |
T494A476M006AT Specification Sheet
CAPACITOR TANT 47UF 6.3V 20% SMD - T494A476M006AT (399-3828-1-ND)
Related parts:CAPACITOR TANT 47UF 6.3V 20% SMD - T494A476M006AT
Order 'capacitor tant 47uf 6.3v 20% smd - T494A476M006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3828-1-ND.
CAPACITOR TANT 47UF 6.3V 20% SMD - T494A476M006AT
Order 'capacitor tant 47uf 6.3v 20% smd - T494A476M006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3828-2-ND.
CAPACITOR TANT 4.7UF 10V 20% SMD - T491A475M010AS
Order 'capacitor tant 4.7uf 10v 20% smd - T491A475M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1562-1-ND.
CAPACITOR TANT 4.7UF 10V 20% SMD - T491A475M010AS
Order 'capacitor tant 4.7uf 10v 20% smd - T491A475M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1562-2-ND.
CAPACITOR TANT 4.7UF 10V 20% SMD - T491B475M010AS
Order 'capacitor tant 4.7uf 10v 20% smd - T491B475M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1566-1-ND.
CAPACITOR TANT 4.7UF 10V 20% SMD - T491B475M010AS
Order 'capacitor tant 4.7uf 10v 20% smd - T491B475M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1566-2-ND.
CAPACITOR TANT 47UF 10V 20% SMD - T491C476M010AS
Order 'capacitor tant 47uf 10v 20% smd - T491C476M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1576-1-ND.
CAPACITOR TANT 47UF 10V 20% SMD - T491C476M010AS
Order 'capacitor tant 47uf 10v 20% smd - T491C476M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1576-2-ND.
CAPACITOR TANT 47UF 10V 20% SMD - T491C476M010AS
Order 'capacitor tant 47uf 10v 20% smd - T491C476M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1576-6-ND.
CAPACITOR TANT 47UF 10V 20% SMD - T491D476M010AS
Order 'capacitor tant 47uf 10v 20% smd - T491D476M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1578-1-ND.
CAPACITOR TANT 47UF 10V 20% SMD - T491D476M010AS
Order 'capacitor tant 47uf 10v 20% smd - T491D476M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1578-2-ND.
CAPACITOR TANT 47UF 10V 20% SMD - T491D476M010AS
Order 'capacitor tant 47uf 10v 20% smd - T491D476M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1578-6-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T491A475M016AS
Order 'capacitor tant 4.7uf 16v 20% smd - T491A475M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1588-1-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T491A475M016AS
Order 'capacitor tant 4.7uf 16v 20% smd - T491A475M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1588-2-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T491B475M016AS
Order 'capacitor tant 4.7uf 16v 20% smd - T491B475M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1591-1-ND.
Send this link via E-Mail
Help With This Screen