Keywords:





CAPACITOR TANT 22UF 10V 20% SMD - T494A226M010AT - Capacitors

Digi-Key Part Number 399-3827-2-ND
Price Break
2000
6000
10000
24000
48000
Unit Price
.28100
.27200
.26400
.24800
.23100
Extended Price
562.00
1632.00
2640.00
5952.00
11088.00
Manufacturer Part NumberT494A226M010AT
DescriptionCAPACITOR TANT 22UF 10V 20% SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationT494A226M010AT
VendorKemet
CategoryCapacitors
Capacitance22µF
Voltage - Rated 10V
Tolerance±20%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)4.500 Ohm
Lifetime @ Temp.-
Mounting TypeSurface Mount
TypeMolded
Package / Case3216-18 (EIA) 1206
PackagingTape & Reel (TR)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T494A226M010AT
T494A226M010AT
399 3827 2 ND
39938272ND
399-3827-2

T494A226M010AT Specification Sheet

Image of CAPACITOR TANT 22UF 10V 20% SMD - T494A226M010AT

CAPACITOR TANT 22UF 10V 20% SMD - T494A226M010AT (399-3827-2-ND) - Capacitors

Related parts Capacitors :
CAPACITOR TANT 22UF 10V 20% SMD - T494A226M010AT
 Order 'capacitor tant 22uf 10v 20% smd - T494A226M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3827-1-ND.
CAPACITOR TANT 22UF 10V 20% SMD - T494A226M010AT
 Order 'capacitor tant 22uf 10v 20% smd - T494A226M010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3827-2-ND.
CAPACITOR TANT 22UF 10V 20% SMD - T494A226M010AT
 Order 'capacitor tant 22uf 10v 20% smd - T494A226M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3827-6-ND.
CAPACITOR TANT 22UF 10V 20% SMD - T496C226M010AS
 Order 'capacitor tant 22uf 10v 20% smd - T496C226M010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1676-1-ND.
CAPACITOR TANT 22UF 10V 20% SMD - T496C226M010AS
 Order 'capacitor tant 22uf 10v 20% smd - T496C226M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1676-2-ND.
CAPACITOR TANT 22UF 10V 20% SMD - T496C226M010AS
 Order 'capacitor tant 22uf 10v 20% smd - T496C226M010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1676-6-ND.
CAPACITOR TANT 22UF 10V 20% SMD - T491A226M010AS
 Order 'capacitor tant 22uf 10v 20% smd - T491A226M010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3096-1-ND.
CAPACITOR TANT 22UF 10V 20% SMD - T491A226M010AS
 Order 'capacitor tant 22uf 10v 20% smd - T491A226M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3096-2-ND.
CAPACITOR TANT 22UF 10V 20% SMD - T494A226M010AS
 Order 'capacitor tant 22uf 10v 20% smd - T494A226M010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3103-1-ND.
CAPACITOR TANT 22UF 10V 20% SMD - T494A226M010AS
 Order 'capacitor tant 22uf 10v 20% smd - T494A226M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3103-2-ND.
CAPACITOR TANT 22UF 10V 20% SMD - T491A226M010AT
 Order 'capacitor tant 22uf 10v 20% smd - T491A226M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3692-1-ND.
CAPACITOR TANT 22UF 10V 20% SMD - T491A226M010AT
 Order 'capacitor tant 22uf 10v 20% smd - T491A226M010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3692-2-ND.
CAPACITOR TANT 22UF 10V 20% SMD - T491A226M010AT
 Order 'capacitor tant 22uf 10v 20% smd - T491A226M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3692-6-ND.
CAPACITOR TANT 22UF 10V 20% SMD - T496C226M010AT
 Order 'capacitor tant 22uf 10v 20% smd - T496C226M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3937-1-ND.
CAPACITOR TANT 22UF 10V 20% SMD - T496C226M010AT
 Order 'capacitor tant 22uf 10v 20% smd - T496C226M010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3937-2-ND.

Send this link via E-Mail
Help With This Screen

CAPACITOR TANT 22UF 10V 20% SMD - T494A226M010AT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR TANT 22UF 10V 20% SMD - T494A226M010AT Next: CAPACITOR TANT 22UF 10V 20% SMD - T494A226M010AT
CAPACITOR TANT 22UF 10V 20% SMD - T494A226M010AT