Keywords:





137K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD07137KL

RES 137K OHM 1/8W .25% SMD 1206 - RT1206CRD07137KL - Resistors

Digi-Key Part Number RT1206CRD07137KL-ND
Price Break
5000
Unit Price
.09500
Extended Price
475.00
Manufacturer Part NumberRT1206CRD07137KL
DescriptionRES 137K OHM 1/8W .25% SMD 1206
Quantity Available Non-Stock
All prices are in USD

Purchase 137K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD07137KL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 137K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD07137KL
Technical/Catalog InformationRT1206CRD07137KL
VendorYageo
CategoryResistors
Resistance In Ohms137K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07137KL
RT1206CRD07137KL

RT1206CRD07137KL Specification Sheet

Image of RES 137K OHM 1/8W .25% SMD 1206 - RT1206CRD07137KL

RES 137K OHM 1/8W .25% SMD 1206 - RT1206CRD07137KL (RT1206CRD07137KL-ND) - Resistors

Related parts 137K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD07137KL
137K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD07137KL
 Order 'res 137k ohm 1/8w .25% smd 1206 - RT1206CRD07137KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07137KL-ND.
1.37K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1371CAHFT
 Order 'res 1.37k ohm 1/8w .25% smd 1206 - 9T12062A1371CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1371CAHFT-ND.
1.37K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1371CBHFT
 Order 'res 1.37k ohm 1/8w .25% smd 1206 - 9T12062A1371CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1371CBHFT-ND.
13.7K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1372CAHFT
 Order 'res 13.7k ohm 1/8w .25% smd 1206 - 9T12062A1372CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1372CAHFT-ND.
13.7K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1372CBHFT
 Order 'res 13.7k ohm 1/8w .25% smd 1206 - 9T12062A1372CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1372CBHFT-ND.
137K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1373CAHFT
 Order 'res 137k ohm 1/8w .25% smd 1206 - 9T12062A1373CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1373CAHFT-ND.
137K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1373CBHFT
 Order 'res 137k ohm 1/8w .25% smd 1206 - 9T12062A1373CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1373CBHFT-ND.
13.7K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD0713K7L
 Order 'res 13.7k ohm 1/8w .25% smd 1206 - RT1206CRD0713K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0713K7L-ND.
1.37K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD071K37L
 Order 'res 1.37k ohm 1/8w .25% smd 1206 - RT1206CRD071K37L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD071K37L-ND.
137K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE07137KL
 Order 'res 137k ohm 1/8w .25% smd 1206 - RT1206CRE07137KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07137KL-ND.
13.7K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE0713K7L
 Order 'res 13.7k ohm 1/8w .25% smd 1206 - RT1206CRE0713K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0713K7L-ND.
1.37K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE071K37L
 Order 'res 1.37k ohm 1/8w .25% smd 1206 - RT1206CRE071K37L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE071K37L-ND.
1.37K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1371DAHFT
 Order 'res 1.37k ohm 1/8w .5% smd 1206 - 9T12062A1371DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1371DAHFT-ND.
1.37K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1371DBHFT
 Order 'res 1.37k ohm 1/8w .5% smd 1206 - 9T12062A1371DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1371DBHFT-ND.
13.7K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1372DAHFT
 Order 'res 13.7k ohm 1/8w .5% smd 1206 - 9T12062A1372DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1372DAHFT-ND.

Options for 137K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD07137KL
Send this link via E-Mail
Help With This Screen

RES 137K OHM 1/8W .25% SMD 1206 - RT1206CRD07137KL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 137K OHM 1/8W .25% SMD 1206 - 9T12062A1373CBHFT Next: RES 137K OHM 1/8W .25% SMD 1206 - RT1206CRE07137KL
RES 137K OHM 1/8W .25% SMD 1206 - RT1206CRD07137KL