6.65K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206BRE076K65L
RES 6.65K OHM 1/8W .1% SMD 1206 - RT1206BRE076K65L
| Digi-Key Part Number | RT1206BRE076K65L-ND |
5000 |
.16100 |
Extended Price
805.00 |
| Manufacturer Part Number | RT1206BRE076K65L | |||
| Description | RES 6.65K OHM 1/8W .1% SMD 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT1206BRE076K65L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 6.65K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT1206BRE076K65L RT1206BRE076K65L |
RT1206BRE076K65L Specification Sheet
RES 6.65K OHM 1/8W .1% SMD 1206 - RT1206BRE076K65L (RT1206BRE076K65L-ND)
Related parts 6.65K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206BRE076K65L6.65K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A6651CAHFT
Order 'res 6.65k ohm 1/8w .25% smd 1206 - 9T12062A6651CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6651CAHFT-ND.
6.65K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A6651CBHFT
Order 'res 6.65k ohm 1/8w .25% smd 1206 - 9T12062A6651CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6651CBHFT-ND.
6.65K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A6651DAHFT
Order 'res 6.65k ohm 1/8w .5% smd 1206 - 9T12062A6651DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6651DAHFT-ND.
6.65K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A6651DBHFT
Order 'res 6.65k ohm 1/8w .5% smd 1206 - 9T12062A6651DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6651DBHFT-ND.
6.65K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A6651FBHFT
Order 'res 6.65k ohm 1/8w 1% smd 1206 - 9T12062A6651FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6651FBHFT-ND.
66.5K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A6652CAHFT
Order 'res 66.5k ohm 1/8w .25% smd 1206 - 9T12062A6652CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6652CAHFT-ND.
66.5K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A6652CBHFT
Order 'res 66.5k ohm 1/8w .25% smd 1206 - 9T12062A6652CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6652CBHFT-ND.
66.5K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A6652DAHFT
Order 'res 66.5k ohm 1/8w .5% smd 1206 - 9T12062A6652DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6652DAHFT-ND.
66.5K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A6652DBHFT
Order 'res 66.5k ohm 1/8w .5% smd 1206 - 9T12062A6652DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6652DBHFT-ND.
66.5K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A6652FBHFT
Order 'res 66.5k ohm 1/8w 1% smd 1206 - 9T12062A6652FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6652FBHFT-ND.
665K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A6653CAHFT
Order 'res 665k ohm 1/8w .25% smd 1206 - 9T12062A6653CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6653CAHFT-ND.
665K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A6653CBHFT
Order 'res 665k ohm 1/8w .25% smd 1206 - 9T12062A6653CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6653CBHFT-ND.
665K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A6653DAHFT
Order 'res 665k ohm 1/8w .5% smd 1206 - 9T12062A6653DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6653DAHFT-ND.
665K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A6653DBHFT
Order 'res 665k ohm 1/8w .5% smd 1206 - 9T12062A6653DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6653DBHFT-ND.
665K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A6653FBHFT
Order 'res 665k ohm 1/8w 1% smd 1206 - 9T12062A6653FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6653FBHFT-ND.
Options for 6.65K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206BRE076K65L
Send this link via E-Mail
Help With This Screen
