BAIL VALULINE 15" WIDTH - BC-14215
Box - Accessory Boxes, Enclosures, Rack Bud Industries Bail, Feet BC-14215
| Digi-Key Part Number | BC-14215-ND |
1 |
18.90000 |
Extended Price
18.90 |
| Manufacturer Part Number | BC-14215 | |||
| Description | BAIL VALULINE 15" WIDTH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC-14215 |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Accessory Type | Bail, Feet |
| For Use With/Related Products | Valuline Chassis |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BC 14215 BC14215 |
BC-14215 Specification Sheet
BAIL VALULINE 15" WIDTH - BC-14215 (BC-14215-ND)
Related parts Box - Accessory Boxes, Enclosures, Rack Bud Industries Bail, Feet BC-14215BAIL VALULINE 15" WIDTH - BC-14215
Order 'bail valuline 15" width - BC-14215' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number BC-14215-ND.
BAIL VALULINE 10" WIDTH - BC-14210
Order 'bail valuline 10" width - BC-14210' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number BC-14210-ND.
CHASSIS VALULINE 8.75"X 17"X 13" - HC-14105
Order 'chassis valuline 8.75"x 17"x 13" - HC-14105' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1242-ND.
CHASSIS VALULINE 10.5" X17"X 15" - HC-14107
Order 'chassis valuline 10.5" x17"x 15" - HC-14107' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1243-ND.
CHASSIS VALULINE 10.50"X17"X13" - HC-14106
Order 'chassis valuline 10.50"x17"x13" - HC-14106' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number HC-14106-ND.
CHASSIS VALULINE 14" X 17" X 15" - HC-14109
Order 'chassis valuline 14" x 17" x 15" - HC-14109' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number HC-14109-ND.
CHASSIS RAK-MOUNT 10 1/2"H - RM-14215
Order 'chassis rak-mount 10 1/2"h - RM-14215' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number RM-14215-ND.
CHASSIS ALUM 4 X 6 X 1.5 NAT - AC-1405
Order 'chassis alum 4 x 6 x 1.5 nat - AC-1405' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1000-ND.
CHASSIS ALUM 15 X 17 X 4 NAT - AC-1428
Order 'chassis alum 15 x 17 x 4 nat - AC-1428' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1007-ND.
CHASSIS ALUM 15 X 17 X 6 NAT - AC-1429
Order 'chassis alum 15 x 17 x 6 nat - AC-1429' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1008-ND.
CHASSIS ALUM 7 X 15 X 3 NAT - AC-411
Order 'chassis alum 7 x 15 x 3 nat - AC-411' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1019-ND.
CABINET STEEL 15 X 9 X 7 GRAY - CU-882
Order 'cabinet steel 15 x 9 x 7 gray - CU-882' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1065-ND.
BOX ALUM 3.62 X 1.5 X 1.21 NAT - CU-123
Order 'box alum 3.62 x 1.5 x 1.21 nat - CU-123' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1107-ND.
ECONOBOX 3.62" X 1.5" X 1.21" - CU-123-G
Order 'econobox 3.62" x 1.5" x 1.21" - CU-123-G' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-123-G-ND.
BOX CONVERTA ALUMINUM 1.5"X4"X3" - CU-341-A
Order 'box converta aluminum 1.5"x4"x3" - CU-341-A' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-341-A-ND.
Options for Box - Accessory Boxes, Enclosures, Rack Bud Industries Bail, Feet BC-14215
Send this link via E-Mail
Help With This Screen
