RES 432 OHM 1/8W .1% SMD 1206 - RT1206BRE07432RL - Resistors
432 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206BRE07432RL
| Digi-Key Part Number | RT1206BRE07432RL-ND |
5000 |
.16100 |
Extended Price
805.00 |
| Manufacturer Part Number | RT1206BRE07432RL | |||
| Description | RES 432 OHM 1/8W .1% SMD 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT1206BRE07432RL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 432 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT1206BRE07432RL RT1206BRE07432RL |
RT1206BRE07432RL Specification Sheet
RES 432 OHM 1/8W .1% SMD 1206 - RT1206BRE07432RL (RT1206BRE07432RL-ND) - Resistors
Related parts 432 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206BRE07432RLRES 432 OHM 1/8W .25% SMD 1206 - 9T12062A4320CAHFT
Order 'res 432 ohm 1/8w .25% smd 1206 - 9T12062A4320CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4320CAHFT-ND.
RES 432 OHM 1/8W .25% SMD 1206 - 9T12062A4320CBHFT
Order 'res 432 ohm 1/8w .25% smd 1206 - 9T12062A4320CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4320CBHFT-ND.
RES 432 OHM 1/8W .5% SMD 1206 - 9T12062A4320DAHFT
Order 'res 432 ohm 1/8w .5% smd 1206 - 9T12062A4320DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4320DAHFT-ND.
RES 432 OHM 1/8W .5% SMD 1206 - 9T12062A4320DBHFT
Order 'res 432 ohm 1/8w .5% smd 1206 - 9T12062A4320DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4320DBHFT-ND.
RES 432 OHM 1/8W 1% SMD 1206 - 9T12062A4320FBHFT
Order 'res 432 ohm 1/8w 1% smd 1206 - 9T12062A4320FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4320FBHFT-ND.
RES 43.2 OHM 1/8W .25% SMD 1206 - 9T12062A43R2CAHFT
Order 'res 43.2 ohm 1/8w .25% smd 1206 - 9T12062A43R2CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A43R2CAHFT-ND.
RES 43.2 OHM 1/8W .25% SMD 1206 - 9T12062A43R2CBHFT
Order 'res 43.2 ohm 1/8w .25% smd 1206 - 9T12062A43R2CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A43R2CBHFT-ND.
RES 43.2 OHM 1/8W .5% SMD 1206 - 9T12062A43R2DAHFT
Order 'res 43.2 ohm 1/8w .5% smd 1206 - 9T12062A43R2DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A43R2DAHFT-ND.
RES 43.2 OHM 1/8W .5% SMD 1206 - 9T12062A43R2DBHFT
Order 'res 43.2 ohm 1/8w .5% smd 1206 - 9T12062A43R2DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A43R2DBHFT-ND.
RES 43.2 OHM 1/8W 1% SMD 1206 - 9T12062A43R2FBHFT
Order 'res 43.2 ohm 1/8w 1% smd 1206 - 9T12062A43R2FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A43R2FBHFT-ND.
RES 432 OHM 1/8W .25% SMD 1206 - RT1206CRD07432RL
Order 'res 432 ohm 1/8w .25% smd 1206 - RT1206CRD07432RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07432RL-ND.
RES 43.2 OHM 1/8W .25% SMD 1206 - RT1206CRD0743R2L
Order 'res 43.2 ohm 1/8w .25% smd 1206 - RT1206CRD0743R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0743R2L-ND.
RES 432 OHM 1/8W .25% SMD 1206 - RT1206CRE07432RL
Order 'res 432 ohm 1/8w .25% smd 1206 - RT1206CRE07432RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07432RL-ND.
RES 43.2 OHM 1/8W .25% SMD 1206 - RT1206CRE0743R2L
Order 'res 43.2 ohm 1/8w .25% smd 1206 - RT1206CRE0743R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0743R2L-ND.
RES 432 OHM 1/8W .5% SMD 1206 - RT1206DRD07432RL
Order 'res 432 ohm 1/8w .5% smd 1206 - RT1206DRD07432RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD07432RL-ND.
Options for 432 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206BRE07432RL
Send this link via E-Mail
Help With This Screen
