309K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206BRE07309KL
RES 309K OHM 1/8W .1% SMD 1206 - RT1206BRE07309KL - Resistors
| Digi-Key Part Number | RT1206BRE07309KL-ND |
5000 |
.16100 |
Extended Price
805.00 |
| Manufacturer Part Number | RT1206BRE07309KL | |||
| Description | RES 309K OHM 1/8W .1% SMD 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT1206BRE07309KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 309K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT1206BRE07309KL RT1206BRE07309KL |
RES 309K OHM 1/8W .1% SMD 1206 - RT1206BRE07309KL (RT1206BRE07309KL-ND) - Resistors
Related parts 309K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206BRE07309KL3.09K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3091BAHFT
Order 'res 3.09k ohm 1/8w .1% smd 1206 - 9T12062A3091BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3091BAHFT-ND.
3.09K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3091BBHFT
Order 'res 3.09k ohm 1/8w .1% smd 1206 - 9T12062A3091BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3091BBHFT-ND.
3.09K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3091CAHFT
Order 'res 3.09k ohm 1/8w .25% smd 1206 - 9T12062A3091CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3091CAHFT-ND.
3.09K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3091CBHFT
Order 'res 3.09k ohm 1/8w .25% smd 1206 - 9T12062A3091CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3091CBHFT-ND.
3.09K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3091DAHFT
Order 'res 3.09k ohm 1/8w .5% smd 1206 - 9T12062A3091DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3091DAHFT-ND.
3.09K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3091DBHFT
Order 'res 3.09k ohm 1/8w .5% smd 1206 - 9T12062A3091DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3091DBHFT-ND.
3.09K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3091FBHFT
Order 'res 3.09k ohm 1/8w 1% smd 1206 - 9T12062A3091FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3091FBHFT-ND.
30.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3092BAHFT
Order 'res 30.9k ohm 1/8w .1% smd 1206 - 9T12062A3092BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3092BAHFT-ND.
30.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3092BBHFT
Order 'res 30.9k ohm 1/8w .1% smd 1206 - 9T12062A3092BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3092BBHFT-ND.
30.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3092CAHFT
Order 'res 30.9k ohm 1/8w .25% smd 1206 - 9T12062A3092CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3092CAHFT-ND.
30.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3092CBHFT
Order 'res 30.9k ohm 1/8w .25% smd 1206 - 9T12062A3092CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3092CBHFT-ND.
30.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3092DAHFT
Order 'res 30.9k ohm 1/8w .5% smd 1206 - 9T12062A3092DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3092DAHFT-ND.
30.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3092DBHFT
Order 'res 30.9k ohm 1/8w .5% smd 1206 - 9T12062A3092DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3092DBHFT-ND.
30.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3092FBHFT
Order 'res 30.9k ohm 1/8w 1% smd 1206 - 9T12062A3092FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3092FBHFT-ND.
309K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3093BAHFT
Order 'res 309k ohm 1/8w .1% smd 1206 - 9T12062A3093BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3093BAHFT-ND.
Options for 309K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206BRE07309KL
Send this link via E-Mail
Help With This Screen
