RES 21.0K OHM 1/8W .1% SMD 1206 - RT1206BRE0721KL - Resistors
21.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206BRE0721KL
| Digi-Key Part Number | RT1206BRE0721KL-ND |
5000 |
.16100 |
Extended Price
805.00 |
| Manufacturer Part Number | RT1206BRE0721KL | |||
| Description | RES 21.0K OHM 1/8W .1% SMD 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT1206BRE0721KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 21.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT1206BRE0721KL RT1206BRE0721KL |
RT1206BRE0721KL Specification Sheet
RES 21.0K OHM 1/8W .1% SMD 1206 - RT1206BRE0721KL (RT1206BRE0721KL-ND) - Resistors
Related parts 21.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206BRE0721KLRES 2.10K OHM 1/8W .25% SMD 1206 - 9T12062A2101CAHFT
Order 'res 2.10k ohm 1/8w .25% smd 1206 - 9T12062A2101CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2101CAHFT-ND.
RES 2.10K OHM 1/8W .25% SMD 1206 - 9T12062A2101CBHFT
Order 'res 2.10k ohm 1/8w .25% smd 1206 - 9T12062A2101CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2101CBHFT-ND.
RES 2.10K OHM 1/8W .5% SMD 1206 - 9T12062A2101DAHFT
Order 'res 2.10k ohm 1/8w .5% smd 1206 - 9T12062A2101DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2101DAHFT-ND.
RES 2.10K OHM 1/8W .5% SMD 1206 - 9T12062A2101DBHFT
Order 'res 2.10k ohm 1/8w .5% smd 1206 - 9T12062A2101DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2101DBHFT-ND.
RES 2.10K OHM 1/8W 1% SMD 1206 - 9T12062A2101FBHFT
Order 'res 2.10k ohm 1/8w 1% smd 1206 - 9T12062A2101FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2101FBHFT-ND.
RES 21.0K OHM 1/8W .25% SMD 1206 - 9T12062A2102CAHFT
Order 'res 21.0k ohm 1/8w .25% smd 1206 - 9T12062A2102CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2102CAHFT-ND.
RES 21.0K OHM 1/8W .25% SMD 1206 - 9T12062A2102CBHFT
Order 'res 21.0k ohm 1/8w .25% smd 1206 - 9T12062A2102CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2102CBHFT-ND.
RES 21.0K OHM 1/8W .5% SMD 1206 - 9T12062A2102DAHFT
Order 'res 21.0k ohm 1/8w .5% smd 1206 - 9T12062A2102DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2102DAHFT-ND.
RES 21.0K OHM 1/8W .5% SMD 1206 - 9T12062A2102DBHFT
Order 'res 21.0k ohm 1/8w .5% smd 1206 - 9T12062A2102DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2102DBHFT-ND.
RES 21.0K OHM 1/8W 1% SMD 1206 - 9T12062A2102FBHFT
Order 'res 21.0k ohm 1/8w 1% smd 1206 - 9T12062A2102FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2102FBHFT-ND.
RES 210K OHM 1/8W .25% SMD 1206 - 9T12062A2103CAHFT
Order 'res 210k ohm 1/8w .25% smd 1206 - 9T12062A2103CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2103CAHFT-ND.
RES 210K OHM 1/8W .25% SMD 1206 - 9T12062A2103CBHFT
Order 'res 210k ohm 1/8w .25% smd 1206 - 9T12062A2103CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2103CBHFT-ND.
RES 210K OHM 1/8W .5% SMD 1206 - 9T12062A2103DAHFT
Order 'res 210k ohm 1/8w .5% smd 1206 - 9T12062A2103DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2103DAHFT-ND.
RES 210K OHM 1/8W .5% SMD 1206 - 9T12062A2103DBHFT
Order 'res 210k ohm 1/8w .5% smd 1206 - 9T12062A2103DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2103DBHFT-ND.
RES 210K OHM 1/8W 1% SMD 1206 - 9T12062A2103FBHFT
Order 'res 210k ohm 1/8w 1% smd 1206 - 9T12062A2103FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2103FBHFT-ND.
Options for 21.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206BRE0721KL
Send this link via E-Mail
Help With This Screen
