RES 21.5K OHM 1/8W .1% SMD 1206 - RT1206BRE0721K5L - Resistors
21.5K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206BRE0721K5L
| Digi-Key Part Number | RT1206BRE0721K5L-ND |
5000 |
.16100 |
Extended Price
805.00 |
| Manufacturer Part Number | RT1206BRE0721K5L | |||
| Description | RES 21.5K OHM 1/8W .1% SMD 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT1206BRE0721K5L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 21.5K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT1206BRE0721K5L RT1206BRE0721K5L |
RT1206BRE0721K5L Specification Sheet
RES 21.5K OHM 1/8W .1% SMD 1206 - RT1206BRE0721K5L (RT1206BRE0721K5L-ND) - Resistors
Related parts 21.5K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206BRE0721K5LRES 2.15K OHM 1/8W .25% SMD 1206 - 9T12062A2151CAHFT
Order 'res 2.15k ohm 1/8w .25% smd 1206 - 9T12062A2151CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2151CAHFT-ND.
RES 2.15K OHM 1/8W .25% SMD 1206 - 9T12062A2151CBHFT
Order 'res 2.15k ohm 1/8w .25% smd 1206 - 9T12062A2151CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2151CBHFT-ND.
RES 2.15K OHM 1/8W .5% SMD 1206 - 9T12062A2151DAHFT
Order 'res 2.15k ohm 1/8w .5% smd 1206 - 9T12062A2151DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2151DAHFT-ND.
RES 2.15K OHM 1/8W .5% SMD 1206 - 9T12062A2151DBHFT
Order 'res 2.15k ohm 1/8w .5% smd 1206 - 9T12062A2151DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2151DBHFT-ND.
RES 2.15K OHM 1/8W 1% SMD 1206 - 9T12062A2151FBHFT
Order 'res 2.15k ohm 1/8w 1% smd 1206 - 9T12062A2151FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2151FBHFT-ND.
RES 21.5K OHM 1/8W .25% SMD 1206 - 9T12062A2152CAHFT
Order 'res 21.5k ohm 1/8w .25% smd 1206 - 9T12062A2152CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2152CAHFT-ND.
RES 21.5K OHM 1/8W .25% SMD 1206 - 9T12062A2152CBHFT
Order 'res 21.5k ohm 1/8w .25% smd 1206 - 9T12062A2152CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2152CBHFT-ND.
RES 21.5K OHM 1/8W .5% SMD 1206 - 9T12062A2152DAHFT
Order 'res 21.5k ohm 1/8w .5% smd 1206 - 9T12062A2152DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2152DAHFT-ND.
RES 21.5K OHM 1/8W .5% SMD 1206 - 9T12062A2152DBHFT
Order 'res 21.5k ohm 1/8w .5% smd 1206 - 9T12062A2152DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2152DBHFT-ND.
RES 21.5K OHM 1/8W 1% SMD 1206 - 9T12062A2152FBHFT
Order 'res 21.5k ohm 1/8w 1% smd 1206 - 9T12062A2152FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2152FBHFT-ND.
RES 215K OHM 1/8W .25% SMD 1206 - 9T12062A2153CAHFT
Order 'res 215k ohm 1/8w .25% smd 1206 - 9T12062A2153CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2153CAHFT-ND.
RES 215K OHM 1/8W .25% SMD 1206 - 9T12062A2153CBHFT
Order 'res 215k ohm 1/8w .25% smd 1206 - 9T12062A2153CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2153CBHFT-ND.
RES 215K OHM 1/8W .5% SMD 1206 - 9T12062A2153DAHFT
Order 'res 215k ohm 1/8w .5% smd 1206 - 9T12062A2153DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2153DAHFT-ND.
RES 215K OHM 1/8W .5% SMD 1206 - 9T12062A2153DBHFT
Order 'res 215k ohm 1/8w .5% smd 1206 - 9T12062A2153DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2153DBHFT-ND.
RES 215K OHM 1/8W 1% SMD 1206 - 9T12062A2153FBHFT
Order 'res 215k ohm 1/8w 1% smd 1206 - 9T12062A2153FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2153FBHFT-ND.
Options for 21.5K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206BRE0721K5L
Send this link via E-Mail
Help With This Screen
