RES 1.07K OHM 1/8W .1% SMD 1206 - RT1206BRE071K07L
| Digi-Key Part Number | RT1206BRE071K07L-ND |
5000 |
.24700 |
Extended Price
1235.00 |
| Manufacturer Part Number | RT1206BRE071K07L | |||
| Description | RES 1.07K OHM 1/8W .1% SMD 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT1206BRE071K07L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 1.07K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT1206BRE071K07L RT1206BRE071K07L |
RT1206BRE071K07L Specification Sheet
RES 1.07K OHM 1/8W .1% SMD 1206 - RT1206BRE071K07L (RT1206BRE071K07L-ND)
Related parts:RES 1.07K OHM 1/8W .1% SMD 1206 - RT1206BRE071K07L
Order 'res 1.07k ohm 1/8w .1% smd 1206 - RT1206BRE071K07L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206BRE071K07L-ND.
RES 100 OHM 1/8W .25% SMD 1206 - 9T12062A1000CAHFT
Order 'res 100 ohm 1/8w .25% smd 1206 - 9T12062A1000CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1000CAHFT-ND.
RES 100 OHM 1/8W .25% SMD 1206 - 9T12062A1000CBHFT
Order 'res 100 ohm 1/8w .25% smd 1206 - 9T12062A1000CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1000CBHFT-ND.
RES 100 OHM 1/8W .5% SMD 1206 - 9T12062A1000DAHFT
Order 'res 100 ohm 1/8w .5% smd 1206 - 9T12062A1000DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1000DAHFT-ND.
RES 100 OHM 1/8W .5% SMD 1206 - 9T12062A1000DBHFT
Order 'res 100 ohm 1/8w .5% smd 1206 - 9T12062A1000DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1000DBHFT-ND.
RES 1.00K OHM 1/8W .25% SMD 1206 - 9T12062A1001CAHFT
Order 'res 1.00k ohm 1/8w .25% smd 1206 - 9T12062A1001CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1001CAHFT-ND.
RES 1.00K OHM 1/8W .25% SMD 1206 - 9T12062A1001CBHFT
Order 'res 1.00k ohm 1/8w .25% smd 1206 - 9T12062A1001CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1001CBHFT-ND.
RES 1.00K OHM 1/8W .5% SMD 1206 - 9T12062A1001DAHFT
Order 'res 1.00k ohm 1/8w .5% smd 1206 - 9T12062A1001DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1001DAHFT-ND.
RES 1.00K OHM 1/8W .5% SMD 1206 - 9T12062A1001DBHFT
Order 'res 1.00k ohm 1/8w .5% smd 1206 - 9T12062A1001DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1001DBHFT-ND.
RES 10.0K OHM 1/8W .25% SMD 1206 - 9T12062A1002CAHFT
Order 'res 10.0k ohm 1/8w .25% smd 1206 - 9T12062A1002CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1002CAHFT-ND.
RES 10.0K OHM 1/8W .25% SMD 1206 - 9T12062A1002CBHFT
Order 'res 10.0k ohm 1/8w .25% smd 1206 - 9T12062A1002CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1002CBHFT-ND.
RES 10.0K OHM 1/8W .5% SMD 1206 - 9T12062A1002DAHFT
Order 'res 10.0k ohm 1/8w .5% smd 1206 - 9T12062A1002DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1002DAHFT-ND.
RES 10.0K OHM 1/8W .5% SMD 1206 - 9T12062A1002DBHFT
Order 'res 10.0k ohm 1/8w .5% smd 1206 - 9T12062A1002DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1002DBHFT-ND.
RES 100K OHM 1/8W .25% SMD 1206 - 9T12062A1003CAHFT
Order 'res 100k ohm 1/8w .25% smd 1206 - 9T12062A1003CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1003CAHFT-ND.
RES 100K OHM 1/8W .25% SMD 1206 - 9T12062A1003CBHFT
Order 'res 100k ohm 1/8w .25% smd 1206 - 9T12062A1003CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1003CBHFT-ND.
Send this link via E-Mail
Help With This Screen