Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAPACITOR TANT 47UF 25V 20% SMD - T491D476M025AT

Digi-Key Part Number 399-3797-1-ND
Price Break
1
10
100
Unit Price
1.39000
1.20600
1.05340
Extended Price
1.39
12.06
105.34
Manufacturer Part NumberT491D476M025AT
DescriptionCAPACITOR TANT 47UF 25V 20% SMD
Quantity Available 345
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationT491D476M025AT
VendorKemet (VA)
CategoryCapacitors
Capacitance47µF
Voltage - Rated25V
Tolerance±20%
SeriesT491
Package / Case7343-31 (EIA)
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)700.0 mOhm
Lifetime @ Temp.-
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T491D476M025AT
T491D476M025AT
399 3797 1 ND
39937971ND
399-3797-1

T491D476M025AT Specification Sheet

Image of CAPACITOR TANT 47UF 25V 20% SMD - T491D476M025AT

CAPACITOR TANT 47UF 25V 20% SMD - T491D476M025AT (399-3797-1-ND)

Related parts:
CAPACITOR TANT 47UF 25V 20% SMD - T491D476M025AT
 Order 'capacitor tant 47uf 25v 20% smd - T491D476M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3797-1-ND.
CAPACITOR TANT 47UF 25V 20% SMD - T491D476M025AT
 Order 'capacitor tant 47uf 25v 20% smd - T491D476M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3797-6-ND.
CAPACITOR TANT 4.7UF 25V 20% SMD - T491C475M025AT
 Order 'capacitor tant 4.7uf 25v 20% smd - T491C475M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3755-1-ND.
CAPACITOR TANT 47UF 25V 20% SMD - T491D476M025AT
 Order 'capacitor tant 47uf 25v 20% smd - T491D476M025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3797-2-ND.
CAPACITOR TANT 47UF 25V 20% SMD - T494D476M025AT
 Order 'capacitor tant 47uf 25v 20% smd - T494D476M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3860-1-ND.
CAPACITOR TANT 47UF 25V 20% SMD - T495X476M025ATE200
 Order 'capacitor tant 47uf 25v 20% smd - T495X476M025ATE200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3906-1-ND.
CAPACITOR TANT 47UF 25V 20% SMD - T495X476M025ATE200
 Order 'capacitor tant 47uf 25v 20% smd - T495X476M025ATE200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3906-6-ND.
CAPACITOR TANT 4.7UF 25V 20% SMD - T496C475M025AT
 Order 'capacitor tant 4.7uf 25v 20% smd - T496C475M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3940-1-ND.
CAPACITOR TANT 4.7UF 25V 20% SMD - T491C475M025AT
 Order 'capacitor tant 4.7uf 25v 20% smd - T491C475M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3755-6-ND.
CAPACITOR TANT 47UF 25V 20% SMD - T494D476M025AT
 Order 'capacitor tant 47uf 25v 20% smd - T494D476M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3860-6-ND.
CAPACITOR TANT 4.7UF 25V 20% SMD - T496C475M025AT
 Order 'capacitor tant 4.7uf 25v 20% smd - T496C475M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3940-6-ND.
CAPACITOR TANT 4.7UF 25V 20% SMD - T491C475M025AS
 Order 'capacitor tant 4.7uf 25v 20% smd - T491C475M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1630-1-ND.
CAPACITOR TANT 4.7UF 25V 20% SMD - T491C475M025AS
 Order 'capacitor tant 4.7uf 25v 20% smd - T491C475M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1630-2-ND.
CAPACITOR TANT 4.7UF 25V 20% SMD - T491C475M025AS
 Order 'capacitor tant 4.7uf 25v 20% smd - T491C475M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1630-6-ND.
CAPACITOR TANT 4.7UF 25V 20% SMD - T496C475M025AS
 Order 'capacitor tant 4.7uf 25v 20% smd - T496C475M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1718-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAPACITOR TANT 47UF 25V 20% SMD - T491D476M025AS Next: CAPACITOR TANT 47UF 25V 20% SMD - T491D476M025AT