Keywords:





CAPACITOR TANT 22UF 16V 10% SMD - T491D226K016AT - Capacitors

22µF Tantalum Capacitor Kemet 7343-31 (EIA) 16V T491D226K016AT

Digi-Key Part Number 399-3780-2-ND
Price Break
500
1000
2500
5000
10000
Unit Price
.23600
.23000
.22100
.20800
.19500
Extended Price
118.00
230.00
552.50
1040.00
1950.00
Manufacturer Part NumberT491D226K016AT
DescriptionCAPACITOR TANT 22UF 16V 10% SMD
Quantity Available
All prices are in USD

Non-Stock

Purchase 22µF Tantalum Capacitor Kemet 7343-31 (EIA) 16V T491D226K016AT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 22µF Tantalum Capacitor Kemet 7343-31 (EIA) 16V T491D226K016AT
Technical/Catalog InformationT491D226K016AT
VendorKemet
CategoryCapacitors
Capacitance22µF
Voltage - Rated 16V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)800.0 mOhm
Lifetime @ Temp.-
Mounting TypeSurface Mount
TypeMolded
Package / Case7343-31 (EIA)
PackagingTape & Reel (TR)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T491D226K016AT
T491D226K016AT
399 3780 2 ND
39937802ND
399-3780-2

T491D226K016AT Specification Sheet

Image of CAPACITOR TANT 22UF 16V 10% SMD - T491D226K016AT

CAPACITOR TANT 22UF 16V 10% SMD - T491D226K016AT (399-3780-2-ND) - Capacitors

Related parts 22µF Tantalum Capacitor Kemet 7343-31 (EIA) 16V T491D226K016AT
CAPACITOR TANT 22UF 16V 10% SMD - T491D226K016AT
 Order 'capacitor tant 22uf 16v 10% smd - T491D226K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3780-1-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T491D226K016AT
 Order 'capacitor tant 22uf 16v 10% smd - T491D226K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3780-2-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T491D226K016AT
 Order 'capacitor tant 22uf 16v 10% smd - T491D226K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3780-6-ND.
CAPACITOR TANT 2.2UF 16V 10% SMD - T491A225K016AS
 Order 'capacitor tant 2.2uf 16v 10% smd - T491A225K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1586-1-ND.
CAPACITOR TANT 2.2UF 16V 10% SMD - T491A225K016AS
 Order 'capacitor tant 2.2uf 16v 10% smd - T491A225K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1586-2-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T491C226K016AS
 Order 'capacitor tant 22uf 16v 10% smd - T491C226K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1597-1-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T491C226K016AS
 Order 'capacitor tant 22uf 16v 10% smd - T491C226K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1597-2-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T491C226K016AS
 Order 'capacitor tant 22uf 16v 10% smd - T491C226K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1597-6-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T491D226K016AS
 Order 'capacitor tant 22uf 16v 10% smd - T491D226K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1600-1-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T491D226K016AS
 Order 'capacitor tant 22uf 16v 10% smd - T491D226K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1600-2-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T491D226K016AS
 Order 'capacitor tant 22uf 16v 10% smd - T491D226K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1600-6-ND.
CAPACITOR TANT 2.2UF 16V 10% SMD - T496B225K016AS
 Order 'capacitor tant 2.2uf 16v 10% smd - T496B225K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1687-1-ND.
CAPACITOR TANT 2.2UF 16V 10% SMD - T496B225K016AS
 Order 'capacitor tant 2.2uf 16v 10% smd - T496B225K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1687-2-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T496C226K016AS
 Order 'capacitor tant 22uf 16v 10% smd - T496C226K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1697-1-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T496C226K016AS
 Order 'capacitor tant 22uf 16v 10% smd - T496C226K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1697-2-ND.

Options for 22µF Tantalum Capacitor Kemet 7343-31 (EIA) 16V T491D226K016AT
Send this link via E-Mail
Help With This Screen

CAPACITOR TANT 22UF 16V 10% SMD - T491D226K016AT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR TANT 22UF 16V 10% SMD - T491D226K016AT Next: CAPACITOR TANT 22UF 16V 10% SMD - T491D226K016AT
CAPACITOR TANT 22UF 16V 10% SMD - T491D226K016AT