29.4 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206BRD0729R4L
RES 29.4 OHM 1/8W .1% SMD 1206 - RT1206BRD0729R4L - Resistors
| Digi-Key Part Number | RT1206BRD0729R4L-ND |
5000 |
.21100 |
Extended Price
1055.00 |
| Manufacturer Part Number | RT1206BRD0729R4L | |||
| Description | RES 29.4 OHM 1/8W .1% SMD 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT1206BRD0729R4L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 29.4 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT1206BRD0729R4L RT1206BRD0729R4L |
RT1206BRD0729R4L Specification Sheet
RES 29.4 OHM 1/8W .1% SMD 1206 - RT1206BRD0729R4L (RT1206BRD0729R4L-ND) - Resistors
Related parts 29.4 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206BRD0729R4L294 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A2940CAHFT
Order 'res 294 ohm 1/8w .25% smd 1206 - 9T12062A2940CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2940CAHFT-ND.
294 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A2940CBHFT
Order 'res 294 ohm 1/8w .25% smd 1206 - 9T12062A2940CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2940CBHFT-ND.
294 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A2940DAHFT
Order 'res 294 ohm 1/8w .5% smd 1206 - 9T12062A2940DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2940DAHFT-ND.
294 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A2940DBHFT
Order 'res 294 ohm 1/8w .5% smd 1206 - 9T12062A2940DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2940DBHFT-ND.
294 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A2940FBHFT
Order 'res 294 ohm 1/8w 1% smd 1206 - 9T12062A2940FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2940FBHFT-ND.
29.4 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A29R4CAHFT
Order 'res 29.4 ohm 1/8w .25% smd 1206 - 9T12062A29R4CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A29R4CAHFT-ND.
29.4 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A29R4CBHFT
Order 'res 29.4 ohm 1/8w .25% smd 1206 - 9T12062A29R4CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A29R4CBHFT-ND.
29.4 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A29R4DAHFT
Order 'res 29.4 ohm 1/8w .5% smd 1206 - 9T12062A29R4DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A29R4DAHFT-ND.
29.4 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A29R4DBHFT
Order 'res 29.4 ohm 1/8w .5% smd 1206 - 9T12062A29R4DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A29R4DBHFT-ND.
29.4 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A29R4FBHFT
Order 'res 29.4 ohm 1/8w 1% smd 1206 - 9T12062A29R4FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A29R4FBHFT-ND.
294 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD07294RL
Order 'res 294 ohm 1/8w .25% smd 1206 - RT1206CRD07294RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07294RL-ND.
29.4 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD0729R4L
Order 'res 29.4 ohm 1/8w .25% smd 1206 - RT1206CRD0729R4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0729R4L-ND.
294 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE07294RL
Order 'res 294 ohm 1/8w .25% smd 1206 - RT1206CRE07294RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07294RL-ND.
29.4 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE0729R4L
Order 'res 29.4 ohm 1/8w .25% smd 1206 - RT1206CRE0729R4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0729R4L-ND.
294 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRD07294RL
Order 'res 294 ohm 1/8w .5% smd 1206 - RT1206DRD07294RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD07294RL-ND.
Options for 29.4 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206BRD0729R4L
Send this link via E-Mail
Help With This Screen
