CAPACITOR TANT 150UF 10V 20% SMD - T491D157M010AT - Capacitors
150µF Tantalum Capacitor Kemet 7343-31 (EIA) 10V T491D157M010AT
| Digi-Key Part Number | 399-3778-2-ND |
500 1000 2500 5000 10000 |
.36400 .35400 .34000 .32000 .30000 |
Extended Price
182.00 354.00 850.00 1600.00 3000.00 |
| Manufacturer Part Number | T491D157M010AT | |||
| Description | CAPACITOR TANT 150UF 10V 20% SMD | |||
| Quantity Available | 6500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T491D157M010AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 150µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 700.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T491D157M010AT T491D157M010AT 399 3778 2 ND 39937782ND 399-3778-2 |
T491D157M010AT Specification Sheet
CAPACITOR TANT 150UF 10V 20% SMD - T491D157M010AT (399-3778-2-ND) - Capacitors
Related parts 150µF Tantalum Capacitor Kemet 7343-31 (EIA) 10V T491D157M010ATCAPACITOR TANT 150UF 10V 20% SMD - T491D157M010AT
Order 'capacitor tant 150uf 10v 20% smd - T491D157M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3778-1-ND.
CAPACITOR TANT 150UF 10V 20% SMD - T491D157M010AT
Order 'capacitor tant 150uf 10v 20% smd - T491D157M010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3778-2-ND.
CAPACITOR TANT 150UF 10V 20% SMD - T491D157M010AT
Order 'capacitor tant 150uf 10v 20% smd - T491D157M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3778-6-ND.
CAPACITOR TANT 150UF 10V 20% SMD - T495V157M010ASE150
Order 'capacitor tant 150uf 10v 20% smd - T495V157M010ASE150' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3110-1-ND.
CAPACITOR TANT 150UF 10V 20% SMD - T495V157M010ASE150
Order 'capacitor tant 150uf 10v 20% smd - T495V157M010ASE150' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3110-2-ND.
CAPACITOR TANT 150UF 10V 20% SMD - T495V157M010ASE150
Order 'capacitor tant 150uf 10v 20% smd - T495V157M010ASE150' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3110-6-ND.
CAPACITOR TANT 150UF 10V 20% SMD - T495V157M010ATE150
Order 'capacitor tant 150uf 10v 20% smd - T495V157M010ATE150' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3891-1-ND.
CAPACITOR TANT 150UF 10V 20% SMD - T495V157M010ATE150
Order 'capacitor tant 150uf 10v 20% smd - T495V157M010ATE150' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3891-2-ND.
CAPACITOR TANT 150UF 10V 20% SMD - T495V157M010ATE150
Order 'capacitor tant 150uf 10v 20% smd - T495V157M010ATE150' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3891-6-ND.
CAPACITOR TANT 150UF 10V 20% SMD - T491D157M010AS
Order 'capacitor tant 150uf 10v 20% smd - T491D157M010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1581-1-ND.
CAPACITOR TANT 150UF 10V 20% SMD - T491D157M010AS
Order 'capacitor tant 150uf 10v 20% smd - T491D157M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1581-2-ND.
CAPACITOR TANT 150UF 10V 20% SMD - T491D157M010AS
Order 'capacitor tant 150uf 10v 20% smd - T491D157M010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1581-6-ND.
CAPACITOR TANT 150UF 10V 20% SMD - T520D157M010ASE055
Order 'capacitor tant 150uf 10v 20% smd - T520D157M010ASE055' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1769-1-ND.
CAPACITOR TANT 150UF 10V 20% SMD - T520D157M010ASE055
Order 'capacitor tant 150uf 10v 20% smd - T520D157M010ASE055' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1769-2-ND.
CAPACITOR TANT 150UF 10V 20% SMD - T520D157M010ASE055
Order 'capacitor tant 150uf 10v 20% smd - T520D157M010ASE055' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1769-6-ND.
Options for 150µF Tantalum Capacitor Kemet 7343-31 (EIA) 10V T491D157M010AT
Send this link via E-Mail
Help With This Screen
