Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAPACITOR TANT 150UF 10V 20% SMD - T491D157M010AT

Digi-Key Part Number 399-3778-1-ND
Price Break
1
10
100
Unit Price
1.00000
.87100
.76080
Extended Price
1.00
8.71
76.08
Manufacturer Part NumberT491D157M010AT
DescriptionCAPACITOR TANT 150UF 10V 20% SMD
Quantity Available 328
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationT491D157M010AT
VendorKemet (VA)
CategoryCapacitors
Capacitance150µF
Voltage - Rated10V
Tolerance±20%
SeriesT491
Package / Case7343-31 (EIA)
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)700.0 mOhm
Lifetime @ Temp.-
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T491D157M010AT
T491D157M010AT
399 3778 1 ND
39937781ND
399-3778-1

T491D157M010AT Specification Sheet

Image of CAPACITOR TANT 150UF 10V 20% SMD - T491D157M010AT

CAPACITOR TANT 150UF 10V 20% SMD - T491D157M010AT (399-3778-1-ND)

Related parts:
CAPACITOR TANT 150UF 10V 20% SMD - T491D157M010AT
 Order 'capacitor tant 150uf 10v 20% smd - T491D157M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3778-1-ND.
CAPACITOR TANT 150UF 10V 20% SMD - T491D157M010AT
 Order 'capacitor tant 150uf 10v 20% smd - T491D157M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3778-6-ND.
CAPACITOR TANT 150UF 10V 20% SMD - T491D157M010AT
 Order 'capacitor tant 150uf 10v 20% smd - T491D157M010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3778-2-ND.
CAPACITOR TANT 150UF 10V 20% SMD - T495V157M010ATE150
 Order 'capacitor tant 150uf 10v 20% smd - T495V157M010ATE150' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3891-1-ND.
CAPACITOR TANT 150UF 10V 20% SMD - T520D157M010ATE040
 Order 'capacitor tant 150uf 10v 20% smd - T520D157M010ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4039-1-ND.
CAPACITOR TANT 150UF 10V 20% SMD - T520D157M010ATE055
 Order 'capacitor tant 150uf 10v 20% smd - T520D157M010ATE055' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4040-1-ND.
CAPACITOR TANT 150UF 10V 20% SMD - T530D157M010ATE006
 Order 'capacitor tant 150uf 10v 20% smd - T530D157M010ATE006' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4121-1-ND.
CAPACITOR TANT 150UF 10V 20% SMD - T495V157M010ATE150
 Order 'capacitor tant 150uf 10v 20% smd - T495V157M010ATE150' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3891-6-ND.
CAPACITOR TANT 150UF 10V 20% SMD - T520D157M010ATE040
 Order 'capacitor tant 150uf 10v 20% smd - T520D157M010ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4039-6-ND.
CAPACITOR TANT 150UF 10V 20% SMD - T520D157M010ATE055
 Order 'capacitor tant 150uf 10v 20% smd - T520D157M010ATE055' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4040-6-ND.
CAPACITOR TANT 150UF 10V 20% SMD - T530D157M010ATE006
 Order 'capacitor tant 150uf 10v 20% smd - T530D157M010ATE006' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4121-6-ND.
CAPACITOR TANT 150UF 10V 20% SMD - T491D157M010AS
 Order 'capacitor tant 150uf 10v 20% smd - T491D157M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1581-1-ND.
CAPACITOR TANT 150UF 10V 20% SMD - T491D157M010AS
 Order 'capacitor tant 150uf 10v 20% smd - T491D157M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1581-2-ND.
CAPACITOR TANT 150UF 10V 20% SMD - T491D157M010AS
 Order 'capacitor tant 150uf 10v 20% smd - T491D157M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1581-6-ND.
CAPACITOR TANT 150UF 10V 20% SMD - T520D157M010ASE055
 Order 'capacitor tant 150uf 10v 20% smd - T520D157M010ASE055' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1769-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAPACITOR TANT 150UF 10V 20% SMD - T491D157M010AS Next: CAPACITOR TANT 150UF 10V 20% SMD - T491D157M010AT