Keywords:





150µF Tantalum Capacitor Kemet 7343-31 (EIA) 16V T491D157K016AT

CAPACITOR TANT 150UF 16V 10% SMD - T491D157K016AT - Capacitors

Digi-Key Part Number 399-3777-2-ND
Price Break
500
1000
2500
5000
10000
Unit Price
.50500
.49100
.47100
.44400
.41600
Extended Price
252.50
491.00
1177.50
2220.00
4160.00
Manufacturer Part NumberT491D157K016AT
DescriptionCAPACITOR TANT 150UF 16V 10% SMD
Quantity Available
All prices are in USD

Non-Stock

Purchase 150µF Tantalum Capacitor Kemet 7343-31 (EIA) 16V T491D157K016AT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 150µF Tantalum Capacitor Kemet 7343-31 (EIA) 16V T491D157K016AT
Technical/Catalog InformationT491D157K016AT
VendorKemet
CategoryCapacitors
Capacitance150µF
Voltage - Rated 16V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)700.0 mOhm
Lifetime @ Temp.-
Mounting TypeSurface Mount
TypeMolded
Package / Case7343-31 (EIA)
PackagingTape & Reel (TR)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T491D157K016AT
T491D157K016AT
399 3777 2 ND
39937772ND
399-3777-2

T491D157K016AT Specification Sheet

Image of CAPACITOR TANT 150UF 16V 10% SMD - T491D157K016AT

CAPACITOR TANT 150UF 16V 10% SMD - T491D157K016AT (399-3777-2-ND) - Capacitors

Related parts 150µF Tantalum Capacitor Kemet 7343-31 (EIA) 16V T491D157K016AT
150µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 16V T491D157K016AT
 Order 'capacitor tant 150uf 16v 10% smd - T491D157K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3777-1-ND.
150µF Tantalum Capacitor Kemet 7343-31 (EIA) 16V T491D157K016AT
 Order 'capacitor tant 150uf 16v 10% smd - T491D157K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3777-2-ND.
150µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 16V T491D157K016AT
 Order 'capacitor tant 150uf 16v 10% smd - T491D157K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3777-6-ND.
150µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 16V T491X157K016AS
 Order 'capacitor tant 150uf 16v 10% smd - T491X157K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1608-1-ND.
150µF Tantalum Capacitor Kemet 7343-43 (EIA) 16V T491X157K016AS
 Order 'capacitor tant 150uf 16v 10% smd - T491X157K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1608-2-ND.
150µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 16V T494X157K016AS
 Order 'capacitor tant 150uf 16v 10% smd - T494X157K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1783-1-ND.
150µF Tantalum Capacitor Kemet 7343-43 (EIA) 16V T494X157K016AS
 Order 'capacitor tant 150uf 16v 10% smd - T494X157K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1783-2-ND.
150µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 16V T494X157K016AS
 Order 'capacitor tant 150uf 16v 10% smd - T494X157K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1783-6-ND.
150µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 16V T495X157K016ASE100
 Order 'capacitor tant 150uf 16v 10% smd - T495X157K016ASE100' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3201-1-ND.
150µF Tantalum Capacitor Kemet 7343-43 (EIA) 16V T495X157K016ASE100
 Order 'capacitor tant 150uf 16v 10% smd - T495X157K016ASE100' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3201-2-ND.
150µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 16V T495X157K016ASE100
 Order 'capacitor tant 150uf 16v 10% smd - T495X157K016ASE100' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3201-6-ND.
150µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 16V T491D157K016AS
 Order 'capacitor tant 150uf 16v 10% smd - T491D157K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3365-1-ND.
150µF Tantalum Capacitor Kemet 7343-31 (EIA) 16V T491D157K016AS
 Order 'capacitor tant 150uf 16v 10% smd - T491D157K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3365-2-ND.
150µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 16V T494D157K016AS
 Order 'capacitor tant 150uf 16v 10% smd - T494D157K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3370-1-ND.
150µF Tantalum Capacitor Kemet 7343-31 (EIA) 16V T494D157K016AS
 Order 'capacitor tant 150uf 16v 10% smd - T494D157K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3370-2-ND.

Options for 150µF Tantalum Capacitor Kemet 7343-31 (EIA) 16V T491D157K016AT
Send this link via E-Mail
Help With This Screen

CAPACITOR TANT 150UF 16V 10% SMD - T491D157K016AT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR TANT 150UF 16V 10% SMD - T491D157K016AT Next: CAPACITOR TANT 150UF 16V 10% SMD - T491D157K016AT
CAPACITOR TANT 150UF 16V 10% SMD - T491D157K016AT