CAPACITOR TANT 100UF 16V 10% SMD - T491D107K016AT
| Digi-Key Part Number | 399-3770-1-ND |
1 10 100 |
1.00000 .87100 .76080 |
Extended Price
1.00 8.71 76.08 |
| Manufacturer Part Number | T491D107K016AT | |||
| Description | CAPACITOR TANT 100UF 16V 10% SMD | |||
| Quantity Available | 231 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T491D107K016AT |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 7343-31 |
| Capacitance | 100.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 16.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 700.000 mOhms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 2.800 mm [Max] |
| Packaging | Cut Tape |
| Length | 7.300 mm [Typ] |
| Width | 4.300 mm [Typ] |
| Dissipation Factor | 8.00 % [Max] |
| Leakage Current | 16.000 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | D |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| F | 2.400 mm [Typ] |
| H | 2.800 mm [Max] |
| L | 7.300 mm [Typ] |
| S | 1.300 mm [Typ] |
| W | 4.300 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T491D107K016AT T491D107K016AT 399 3770 1 ND 39937701ND 399-3770-1 |
T491D107K016AT Specification Sheet
CAPACITOR TANT 100UF 16V 10% SMD - T491D107K016AT (399-3770-1-ND)
Related parts :CAPACITOR TANT 100UF 16V 10% SMD - T491D107K016AT
Order 'capacitor tant 100uf 16v 10% smd - T491D107K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3770-1-ND.
CAPACITOR TANT 100UF 16V 10% SMD - T491D107K016AT
Order 'capacitor tant 100uf 16v 10% smd - T491D107K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3770-2-ND.
CAPACITOR TANT 100UF 16V 10% SMD - T491D107K016AT
Order 'capacitor tant 100uf 16v 10% smd - T491D107K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3770-6-ND.
CAPACITOR TANT 100UF 16V 10% SMD - T491D107K016AS
Order 'capacitor tant 100uf 16v 10% smd - T491D107K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1604-1-ND.
CAPACITOR TANT 100UF 16V 10% SMD - T491D107K016AS
Order 'capacitor tant 100uf 16v 10% smd - T491D107K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1604-2-ND.
CAPACITOR TANT 100UF 16V 10% SMD - T491D107K016AS
Order 'capacitor tant 100uf 16v 10% smd - T491D107K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1604-6-ND.
CAPACITOR TANT 100UF 16V 10% SMD - T491X107K016AS
Order 'capacitor tant 100uf 16v 10% smd - T491X107K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1606-1-ND.
CAPACITOR TANT 100UF 16V 10% SMD - T491X107K016AS
Order 'capacitor tant 100uf 16v 10% smd - T491X107K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1606-2-ND.
CAPACITOR TANT 100UF 16V 10% SMD - T491X107K016AS
Order 'capacitor tant 100uf 16v 10% smd - T491X107K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1606-6-ND.
CAPACITOR TANT 100UF 16V 10% SMD - T496X107K016AS
Order 'capacitor tant 100uf 16v 10% smd - T496X107K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1705-1-ND.
CAPACITOR TANT 100UF 16V 10% SMD - T496X107K016AS
Order 'capacitor tant 100uf 16v 10% smd - T496X107K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1705-2-ND.
CAPACITOR TANT 100UF 16V 10% SMD - T496X107K016AS
Order 'capacitor tant 100uf 16v 10% smd - T496X107K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1705-6-ND.
CAPACITOR TANT 100UF 16V 10% SMD - T495X107K016ASE100
Order 'capacitor tant 100uf 16v 10% smd - T495X107K016ASE100' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1796-1-ND.
CAPACITOR TANT 100UF 16V 10% SMD - T495X107K016ASE100
Order 'capacitor tant 100uf 16v 10% smd - T495X107K016ASE100' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1796-2-ND.
CAPACITOR TANT 100UF 16V 10% SMD - T495X107K016ASE100
Order 'capacitor tant 100uf 16v 10% smd - T495X107K016ASE100' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1796-6-ND.
Send this link via E-Mail
Help With This Screen