Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAPACITOR TANT 100UF 10V 10% SMD - T491D107K010AT

Digi-Key Part Number 399-3769-1-ND
Price Break
1
10
100
Unit Price
.78000
.67900
.59360
Extended Price
0.78
6.79
59.36
Manufacturer Part NumberT491D107K010AT
DescriptionCAPACITOR TANT 100UF 10V 10% SMD
Quantity Available 662
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationT491D107K010AT
VendorKemet (VA)
CategoryCapacitors
Capacitance100µF
Voltage - Rated10V
Tolerance±10%
SeriesT491
Package / Case7343-31 (EIA)
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)700.0 mOhm
Lifetime @ Temp.-
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T491D107K010AT
T491D107K010AT
399 3769 1 ND
39937691ND
399-3769-1

T491D107K010AT Specification Sheet

Image of CAPACITOR TANT 100UF 10V 10% SMD - T491D107K010AT

CAPACITOR TANT 100UF 10V 10% SMD - T491D107K010AT (399-3769-1-ND)

Related parts:
CAPACITOR TANT 100UF 10V 10% SMD - T491D107K010AT
 Order 'capacitor tant 100uf 10v 10% smd - T491D107K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3769-1-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T491D107K010AT
 Order 'capacitor tant 100uf 10v 10% smd - T491D107K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3769-6-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T491D107K010AT
 Order 'capacitor tant 100uf 10v 10% smd - T491D107K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3769-2-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T495D107K010ATE100
 Order 'capacitor tant 100uf 10v 10% smd - T495D107K010ATE100' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3879-1-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T496D107K010AT
 Order 'capacitor tant 100uf 10v 10% smd - T496D107K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3946-1-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T495D107K010ATE100
 Order 'capacitor tant 100uf 10v 10% smd - T495D107K010ATE100' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3879-6-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T496D107K010AT
 Order 'capacitor tant 100uf 10v 10% smd - T496D107K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3946-6-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T491D107K010AS
 Order 'capacitor tant 100uf 10v 10% smd - T491D107K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1579-1-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T491D107K010AS
 Order 'capacitor tant 100uf 10v 10% smd - T491D107K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1579-2-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T491D107K010AS
 Order 'capacitor tant 100uf 10v 10% smd - T491D107K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1579-6-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T496D107K010AS
 Order 'capacitor tant 100uf 10v 10% smd - T496D107K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1681-1-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T496D107K010AS
 Order 'capacitor tant 100uf 10v 10% smd - T496D107K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1681-2-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T496D107K010AS
 Order 'capacitor tant 100uf 10v 10% smd - T496D107K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1681-6-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T494D107K010AS
 Order 'capacitor tant 100uf 10v 10% smd - T494D107K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1777-1-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T494D107K010AS
 Order 'capacitor tant 100uf 10v 10% smd - T494D107K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1777-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAPACITOR TANT 100UF 10V 10% SMD - T491D107K010AS Next: CAPACITOR TANT 100UF 10V 10% SMD - T491D107K010AT