CAPACITOR TANT 10UF 25V 10% SMD - T491D106K025AT
| Digi-Key Part Number | 399-3765-2-ND |
500 1000 2500 5000 10000 |
.23600 .23000 .22100 .20800 .19500 |
Extended Price
118.00 230.00 552.50 1040.00 1950.00 |
| Manufacturer Part Number | T491D106K025AT | |||
| Description | CAPACITOR TANT 10UF 25V 10% SMD | |||
| Quantity Available | 11000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T491D106K025AT |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 7343-31 |
| Capacitance | 10.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 25.000 V [Max] |
| Equivalent Series Resistance (ESR) | 1.000 Ohms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 2.800 mm [Max] |
| Packaging | Tape & Reel |
| Length | 7.300 mm [Typ] |
| Width | 4.300 mm [Typ] |
| Dissipation Factor | 6.00 % [Max] |
| Leakage Current | 2.500 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | D |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| F | 2.400 mm [Typ] |
| H | 2.800 mm [Max] |
| L | 7.300 mm [Typ] |
| S | 1.300 mm [Typ] |
| W | 4.300 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T491D106K025AT T491D106K025AT 399 3765 2 ND 39937652ND 399-3765-2 |
T491D106K025AT Specification Sheet
CAPACITOR TANT 10UF 25V 10% SMD - T491D106K025AT (399-3765-2-ND)
Related parts:CAPACITOR TANT 10UF 25V 10% SMD - T491D106K025AT
Order 'capacitor tant 10uf 25v 10% smd - T491D106K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3765-1-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T491D106K025AT
Order 'capacitor tant 10uf 25v 10% smd - T491D106K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3765-2-ND.
CAPACITOR TANT 1.0UF 25V 10% SMD - T491A105K025AS
Order 'capacitor tant 1.0uf 25v 10% smd - T491A105K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1624-1-ND.
CAPACITOR TANT 1.0UF 25V 10% SMD - T491A105K025AS
Order 'capacitor tant 1.0uf 25v 10% smd - T491A105K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1624-2-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T491C106K025AS
Order 'capacitor tant 10uf 25v 10% smd - T491C106K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1633-1-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T491C106K025AS
Order 'capacitor tant 10uf 25v 10% smd - T491C106K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1633-2-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T491C106K025AS
Order 'capacitor tant 10uf 25v 10% smd - T491C106K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1633-6-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T491D106K025AS
Order 'capacitor tant 10uf 25v 10% smd - T491D106K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1635-1-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T491D106K025AS
Order 'capacitor tant 10uf 25v 10% smd - T491D106K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1635-2-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T491D106K025AS
Order 'capacitor tant 10uf 25v 10% smd - T491D106K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1635-6-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T496D106K025AS
Order 'capacitor tant 10uf 25v 10% smd - T496D106K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1719-1-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T496D106K025AS
Order 'capacitor tant 10uf 25v 10% smd - T496D106K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1719-2-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T496D106K025AS
Order 'capacitor tant 10uf 25v 10% smd - T496D106K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1719-6-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T494C106K025AS
Order 'capacitor tant 10uf 25v 10% smd - T494C106K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1785-1-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T494C106K025AS
Order 'capacitor tant 10uf 25v 10% smd - T494C106K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1785-2-ND.
Send this link via E-Mail
Help With This Screen