Keywords:





CAPACITOR TANT 68UF 6.3V 10% SMD - T491C686K006AT - Capacitors

68µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V T491C686K006AT

Digi-Key Part Number 399-3764-1-ND
Price Break
1
10
100
Unit Price
.52000
.45200
.39480
Extended Price
0.52
4.52
39.48
Manufacturer Part NumberT491C686K006AT
DescriptionCAPACITOR TANT 68UF 6.3V 10% SMD
Quantity Available 815
All prices are in USD

Purchase 68µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V T491C686K006AT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 68µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V T491C686K006AT
Technical/Catalog InformationT491C686K006AT
VendorKemet (VA)
CategoryCapacitors
Capacitance68µF
Voltage - Rated 6.3V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)1.200 Ohm
Lifetime @ Temp.-
Mounting TypeSurface Mount
TypeMolded
Package / Case6032-28 (EIA)
PackagingCut Tape (CT)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T491C686K006AT
T491C686K006AT
399 3764 1 ND
39937641ND
399-3764-1

T491C686K006AT Specification Sheet

Image of CAPACITOR TANT 68UF 6.3V 10% SMD - T491C686K006AT

CAPACITOR TANT 68UF 6.3V 10% SMD - T491C686K006AT (399-3764-1-ND) - Capacitors

Related parts 68µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V T491C686K006AT
CAPACITOR TANT 68UF 6.3V 10% SMD - T491C686K006AT
 Order 'capacitor tant 68uf 6.3v 10% smd - T491C686K006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3764-1-ND.
CAPACITOR TANT 68UF 6.3V 10% SMD - T491C686K006AT
 Order 'capacitor tant 68uf 6.3v 10% smd - T491C686K006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3764-6-ND.
CAPACITOR TANT 68UF 6.3V 10% SMD - T491C686K006AS
 Order 'capacitor tant 68uf 6.3v 10% smd - T491C686K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1557-1-ND.
CAPACITOR TANT 68UF 6.3V 10% SMD - T491C686K006AS
 Order 'capacitor tant 68uf 6.3v 10% smd - T491C686K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1557-6-ND.
CAPACITOR TANT 68UF 6.3V 10% SMD - T491D686K006AS
 Order 'capacitor tant 68uf 6.3v 10% smd - T491D686K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1558-1-ND.
CAPACITOR TANT 68UF 6.3V 10% SMD - T491D686K006AS
 Order 'capacitor tant 68uf 6.3v 10% smd - T491D686K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1558-6-ND.
CAPACITOR TANT 68UF 6.3V 10% SMD - T491D686K006AT
 Order 'capacitor tant 68uf 6.3v 10% smd - T491D686K006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3802-1-ND.
CAPACITOR TANT 68UF 6.3V 10% SMD - T491D686K006AT
 Order 'capacitor tant 68uf 6.3v 10% smd - T491D686K006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3802-6-ND.
CAPACITOR TANT 10UF 6.3V 10% SMD - T491A106K006AS
 Order 'capacitor tant 10uf 6.3v 10% smd - T491A106K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1551-1-ND.
CAPACITOR TANT 10UF 6.3V 10% SMD - T491B106K006AS
 Order 'capacitor tant 10uf 6.3v 10% smd - T491B106K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1553-1-ND.
CAPACITOR TANT 10UF 6.3V 10% SMD - T496B106K006AS
 Order 'capacitor tant 10uf 6.3v 10% smd - T496B106K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1667-1-ND.
CAPACITOR TANT 10UF 6.3V 10% SMD - T491A106K006AT
 Order 'capacitor tant 10uf 6.3v 10% smd - T491A106K006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3683-1-ND.
CAPACITOR TANT 10UF 6.3V 10% SMD - T491B106K006AT
 Order 'capacitor tant 10uf 6.3v 10% smd - T491B106K006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3704-1-ND.
CAPACITOR TANT 68UF 6.3V 10% SMD - T491C686K006AT
 Order 'capacitor tant 68uf 6.3v 10% smd - T491C686K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3764-2-ND.
CAPACITOR TANT 10UF 6.3V 10% SMD - T496B106K006ATE3K5
 Order 'capacitor tant 10uf 6.3v 10% smd - T496B106K006ATE3K5' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3911-1-ND.

Options for 68µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V T491C686K006AT
Send this link via E-Mail
Help With This Screen

CAPACITOR TANT 68UF 6.3V 10% SMD - T491C686K006AT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR TANT 68UF 6.3V 10% SMD - T491C686K006AS Next: CAPACITOR TANT 68UF 6.3V 10% SMD - T491C686K006AT
CAPACITOR TANT 68UF 6.3V 10% SMD - T491C686K006AT