CAPACITOR TANT 6.8UF 35V 20% SMD - T491C685M035AT
| Digi-Key Part Number | 399-3763-1-ND |
1 10 100 |
.52000 .45200 .39480 |
Extended Price
0.52 4.52 39.48 |
| Manufacturer Part Number | T491C685M035AT | |||
| Description | CAPACITOR TANT 6.8UF 35V 20% SMD | |||
| Quantity Available | 119 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T491C685M035AT |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 6.8µF |
| Voltage - Rated | 35V |
| Tolerance | ±20% |
| Series | T491 |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 2.000 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T491C685M035AT T491C685M035AT 399 3763 1 ND 39937631ND 399-3763-1 |
T491C685M035AT Specification Sheet
CAPACITOR TANT 6.8UF 35V 20% SMD - T491C685M035AT (399-3763-1-ND)
Related parts:CAPACITOR TANT 6.8UF 35V 20% SMD - T491C685M035AT
Order 'capacitor tant 6.8uf 35v 20% smd - T491C685M035AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3763-1-ND.
CAPACITOR TANT 6.8UF 35V 20% SMD - T491C685M035AT
Order 'capacitor tant 6.8uf 35v 20% smd - T491C685M035AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3763-6-ND.
CAPACITOR TANT .10UF 35V 20% SMD - T491A104M035AT
Order 'capacitor tant .10uf 35v 20% smd - T491A104M035AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3677-1-ND.
CAPACITOR TANT 1.0UF 35V 20% SMD - T491B105M035AT
Order 'capacitor tant 1.0uf 35v 20% smd - T491B105M035AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3703-1-ND.
CAPACITOR TANT 3.3UF 35V 20% SMD - T491B335M035AT
Order 'capacitor tant 3.3uf 35v 20% smd - T491B335M035AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3720-1-ND.
CAPACITOR TANT 3.3UF 35V 20% SMD - T491C335M035AT
Order 'capacitor tant 3.3uf 35v 20% smd - T491C335M035AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3749-1-ND.
CAPACITOR TANT 6.8UF 35V 20% SMD - T491C685M035AT
Order 'capacitor tant 6.8uf 35v 20% smd - T491C685M035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3763-2-ND.
CAPACITOR TANT 10UF 35V 20% SMD - T491D106M035AT
Order 'capacitor tant 10uf 35v 20% smd - T491D106M035AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3768-1-ND.
CAPACITOR TANT 22UF 35V 20% SMD - T491X226M035AT
Order 'capacitor tant 22uf 35v 20% smd - T491X226M035AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3817-1-ND.
CAPACITOR TANT 3.3UF 35V 20% SMD - T494B335M035AT
Order 'capacitor tant 3.3uf 35v 20% smd - T494B335M035AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3836-1-ND.
CAPACITOR TANT 10UF 35V 20% SMD - T494D106M035AT
Order 'capacitor tant 10uf 35v 20% smd - T494D106M035AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3852-1-ND.
CAPACITOR TANT 1.0UF 35V 20% SMD - T496B105M035AT
Order 'capacitor tant 1.0uf 35v 20% smd - T496B105M035AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3910-1-ND.
CAPACITOR TANT 2.2UF 35V 20% SMD - T496C225M035AT
Order 'capacitor tant 2.2uf 35v 20% smd - T496C225M035AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3934-1-ND.
CAPACITOR TANT 4.7UF 35V 20% SMD - T496D475M035ATE1K5
Order 'capacitor tant 4.7uf 35v 20% smd - T496D475M035ATE1K5' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3958-1-ND.
CAPACITOR TANT 6.8UF 35V 20% SMD - T496D685M035AT E1K3
Order 'capacitor tant 6.8uf 35v 20% smd - T496D685M035AT E1K3' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3964-1-ND.
Send this link via E-Mail
Help With This Screen