6.8µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C685M025AT
CAPACITOR TANT 6.8UF 25V 20% SMD - T491C685M025AT - Capacitors
| Digi-Key Part Number | 399-3762-1-ND |
1 10 100 |
.39000 .34200 .29870 |
Extended Price
0.39 3.42 29.87 |
| Manufacturer Part Number | T491C685M025AT | |||
| Description | CAPACITOR TANT 6.8UF 25V 20% SMD | |||
| Quantity Available | 2586 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T491C685M025AT |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 6.8µF |
| Voltage - Rated | 25V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.900 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T491C685M025AT T491C685M025AT 399 3762 1 ND 39937621ND 399-3762-1 |
T491C685M025AT Specification Sheet
CAPACITOR TANT 6.8UF 25V 20% SMD - T491C685M025AT (399-3762-1-ND) - Capacitors
Related parts 6.8µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C685M025AT6.8µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C685M025AT
Order 'capacitor tant 6.8uf 25v 20% smd - T491C685M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3762-1-ND.
6.8µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C685M025AT
Order 'capacitor tant 6.8uf 25v 20% smd - T491C685M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3762-6-ND.
6.8µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C685M025AS
Order 'capacitor tant 6.8uf 25v 20% smd - T491C685M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1632-1-ND.
6.8µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C685M025AS
Order 'capacitor tant 6.8uf 25v 20% smd - T491C685M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1632-6-ND.
68µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 25V T491X686M025AS
Order 'capacitor tant 68uf 25v 20% smd - T491X686M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3211-1-ND.
68µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 25V T491X686M025AS
Order 'capacitor tant 68uf 25v 20% smd - T491X686M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3211-6-ND.
68µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 25V T494X686M025AS
Order 'capacitor tant 68uf 25v 20% smd - T494X686M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3215-1-ND.
68µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 25V T494X686M025AS
Order 'capacitor tant 68uf 25v 20% smd - T494X686M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3215-6-ND.
68µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 25V T491X686M025AT
Order 'capacitor tant 68uf 25v 20% smd - T491X686M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3823-1-ND.
68µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 25V T494X686M025AT
Order 'capacitor tant 68uf 25v 20% smd - T494X686M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3874-1-ND.
68µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 25V T491X686M025AT
Order 'capacitor tant 68uf 25v 20% smd - T491X686M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3823-6-ND.
68µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 25V T494X686M025AT
Order 'capacitor tant 68uf 25v 20% smd - T494X686M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3874-6-ND.
6.8µF Tantalum Capacitor Kemet 6032-28 (EIA) 25V T491C685M025AT
Order 'capacitor tant 6.8uf 25v 20% smd - T491C685M025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3762-2-ND.
2.2µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C225M025AS
Order 'capacitor tant 2.2uf 25v 20% smd - T491C225M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1628-1-ND.
2.2µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C225M025AS
Order 'capacitor tant 2.2uf 25v 20% smd - T491C225M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1628-6-ND.
Options for 6.8µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C685M025AT
Send this link via E-Mail
Help With This Screen
