CAPACITOR TANT 6.8UF 16V 20% SMD - T491C685M016AT - Capacitors
6.8µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V T491C685M016AT
| Digi-Key Part Number | 399-3761-1-ND |
1 10 100 |
.39000 .34200 .29870 |
Extended Price
0.39 3.42 29.87 |
| Manufacturer Part Number | T491C685M016AT | |||
| Description | CAPACITOR TANT 6.8UF 16V 20% SMD | |||
| Quantity Available | 3683 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T491C685M016AT |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 6.8µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.900 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T491C685M016AT T491C685M016AT 399 3761 1 ND 39937611ND 399-3761-1 |
T491C685M016AT Specification Sheet
CAPACITOR TANT 6.8UF 16V 20% SMD - T491C685M016AT (399-3761-1-ND) - Capacitors
Related parts 6.8µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V T491C685M016ATCAPACITOR TANT 6.8UF 16V 20% SMD - T491C685M016AT
Order 'capacitor tant 6.8uf 16v 20% smd - T491C685M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3761-1-ND.
CAPACITOR TANT 6.8UF 16V 20% SMD - T491C685M016AT
Order 'capacitor tant 6.8uf 16v 20% smd - T491C685M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3761-6-ND.
CAPACITOR TANT 6.8UF 16V 20% SMD - T491C685M016AS
Order 'capacitor tant 6.8uf 16v 20% smd - T491C685M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1592-1-ND.
CAPACITOR TANT 6.8UF 16V 20% SMD - T491C685M016AS
Order 'capacitor tant 6.8uf 16v 20% smd - T491C685M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1592-6-ND.
CAPACITOR TANT 33UF 16V 20% SMD - T520V336M016ASE060
Order 'capacitor tant 33uf 16v 20% smd - T520V336M016ASE060' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3184-1-ND.
CAPACITOR TANT 33UF 16V 20% SMD - T520V336M016ASE060
Order 'capacitor tant 33uf 16v 20% smd - T520V336M016ASE060' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3184-6-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T520V476M016ASE070
Order 'capacitor tant 47uf 16v 20% smd - T520V476M016ASE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3331-1-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T520V476M016ASE070
Order 'capacitor tant 47uf 16v 20% smd - T520V476M016ASE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3331-6-ND.
CAPACITOR TANT 6.8UF 16V 20% SMD - T491C685M016AT
Order 'capacitor tant 6.8uf 16v 20% smd - T491C685M016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3761-2-ND.
CAPACITOR TANT 33UF 16V 20% SMD - T520V336M016ATE060
Order 'capacitor tant 33uf 16v 20% smd - T520V336M016ATE060' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4094-1-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T520V476M016ATE070
Order 'capacitor tant 47uf 16v 20% smd - T520V476M016ATE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4106-1-ND.
CAP TANT 68UF 16V 20% SMD - T495V686M016ATE300
Order 'cap tant 68uf 16v 20% smd - T495V686M016ATE300' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5268-1-ND.
CAP TANT 68UF 16V 20% SMD - T495V686M016ATE300
Order 'cap tant 68uf 16v 20% smd - T495V686M016ATE300' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5268-6-ND.
CAPACITOR TANT 33UF 16V 20% SMD - T520V336M016ATE060
Order 'capacitor tant 33uf 16v 20% smd - T520V336M016ATE060' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4094-6-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T520V476M016ATE070
Order 'capacitor tant 47uf 16v 20% smd - T520V476M016ATE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4106-6-ND.
Options for 6.8µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V T491C685M016AT
Send this link via E-Mail
Help With This Screen
