CAPACITOR TANT 47UF 10V 20% SMD - T491C476M010AT - Capacitors
| Digi-Key Part Number | 399-3758-1-ND |
1 10 100 |
.52000 .45200 .39480 |
Extended Price
0.52 4.52 39.48 |
| Manufacturer Part Number | T491C476M010AT | |||
| Description | CAPACITOR TANT 47UF 10V 20% SMD | |||
| Quantity Available | 6323 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T491C476M010AT |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.200 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T491C476M010AT T491C476M010AT 399 3758 1 ND 39937581ND 399-3758-1 |
T491C476M010AT Specification Sheet
CAPACITOR TANT 47UF 10V 20% SMD - T491C476M010AT (399-3758-1-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 47UF 10V 20% SMD - T491C476M010AT
Order 'capacitor tant 47uf 10v 20% smd - T491C476M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3758-1-ND.
CAPACITOR TANT 47UF 10V 20% SMD - T491C476M010AT
Order 'capacitor tant 47uf 10v 20% smd - T491C476M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3758-6-ND.
CAPACITOR TANT 4.7UF 10V 20% SMD - T491A475M010AS
Order 'capacitor tant 4.7uf 10v 20% smd - T491A475M010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1562-1-ND.
CAPACITOR TANT 4.7UF 10V 20% SMD - T491B475M010AS
Order 'capacitor tant 4.7uf 10v 20% smd - T491B475M010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1566-1-ND.
CAPACITOR TANT 47UF 10V 20% SMD - T491C476M010AS
Order 'capacitor tant 47uf 10v 20% smd - T491C476M010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1576-1-ND.
CAPACITOR TANT 47UF 10V 20% SMD - T491C476M010AS
Order 'capacitor tant 47uf 10v 20% smd - T491C476M010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1576-6-ND.
CAPACITOR TANT 47UF 10V 20% SMD - T491D476M010AS
Order 'capacitor tant 47uf 10v 20% smd - T491D476M010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1578-1-ND.
CAPACITOR TANT 47UF 10V 20% SMD - T491D476M010AS
Order 'capacitor tant 47uf 10v 20% smd - T491D476M010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1578-6-ND.
CAPACITOR TANT 4.7UF 10V 20% SMD - T496B475M010AS
Order 'capacitor tant 4.7uf 10v 20% smd - T496B475M010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1674-1-ND.
CAPACITOR TANT 47UF 10V 20% SMD - T496D476M010AS
Order 'capacitor tant 47uf 10v 20% smd - T496D476M010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1680-1-ND.
CAPACITOR TANT 47UF 10V 20% SMD - T496D476M010AS
Order 'capacitor tant 47uf 10v 20% smd - T496D476M010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1680-6-ND.
CAPACITOR TANT 47UF 10V 20% SMD - T491B476M010AS
Order 'capacitor tant 47uf 10v 20% smd - T491B476M010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3003-1-ND.
CAPACITOR TANT 47UF 10V 20% SMD - T494B476M010AS
Order 'capacitor tant 47uf 10v 20% smd - T494B476M010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3007-1-ND.
CAPACITOR TANT 4.7UF 10V 20% SMD - T491A475M010AT
Order 'capacitor tant 4.7uf 10v 20% smd - T491A475M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3698-1-ND.
CAPACITOR TANT 4.7UF 10V 20% SMD - T491A475M010AT
Order 'capacitor tant 4.7uf 10v 20% smd - T491A475M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3698-6-ND.
Send this link via E-Mail
Help With This Screen
