47µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V T491C476K006AT
CAPACITOR TANT 47UF 6.3V 10% SMD - T491C476K006AT - Capacitors
| Digi-Key Part Number | 399-3756-1-ND |
1 10 100 |
.43000 .37100 .32380 |
Extended Price
0.43 3.71 32.38 |
| Manufacturer Part Number | T491C476K006AT | |||
| Description | CAPACITOR TANT 47UF 6.3V 10% SMD | |||
| Quantity Available | 5690 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T491C476K006AT |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.600 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T491C476K006AT T491C476K006AT 399 3756 1 ND 39937561ND 399-3756-1 |
T491C476K006AT Specification Sheet
CAPACITOR TANT 47UF 6.3V 10% SMD - T491C476K006AT (399-3756-1-ND) - Capacitors
Related parts 47µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V T491C476K006AT47µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V T491C476K006AT
Order 'capacitor tant 47uf 6.3v 10% smd - T491C476K006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3756-1-ND.
47µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V T491C476K006AT
Order 'capacitor tant 47uf 6.3v 10% smd - T491C476K006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3756-6-ND.
47µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V T491C476K006AS
Order 'capacitor tant 47uf 6.3v 10% smd - T491C476K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1556-1-ND.
47µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V T491C476K006AS
Order 'capacitor tant 47uf 6.3v 10% smd - T491C476K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1556-6-ND.
10µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 6.3V T491A106K006AS
Order 'capacitor tant 10uf 6.3v 10% smd - T491A106K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1551-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 6.3V T491B106K006AS
Order 'capacitor tant 10uf 6.3v 10% smd - T491B106K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1553-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 6.3V T496B106K006AS
Order 'capacitor tant 10uf 6.3v 10% smd - T496B106K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1667-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 6.3V T491A106K006AT
Order 'capacitor tant 10uf 6.3v 10% smd - T491A106K006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3683-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 6.3V T491B106K006AT
Order 'capacitor tant 10uf 6.3v 10% smd - T491B106K006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3704-1-ND.
47µF Tantalum Capacitor Kemet 6032-28 (EIA) 6.3V T491C476K006AT
Order 'capacitor tant 47uf 6.3v 10% smd - T491C476K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3756-2-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 6.3V T496B106K006ATE3K5
Order 'capacitor tant 10uf 6.3v 10% smd - T496B106K006ATE3K5' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3911-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 6.3V T491A106K006AT
Order 'capacitor tant 10uf 6.3v 10% smd - T491A106K006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3683-6-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 6.3V T491B106K006AT
Order 'capacitor tant 10uf 6.3v 10% smd - T491B106K006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3704-6-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 6.3V T496B106K006ATE3K5
Order 'capacitor tant 10uf 6.3v 10% smd - T496B106K006ATE3K5' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3911-6-ND.
22µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 6.3V T491B226K006AS
Order 'capacitor tant 22uf 6.3v 10% smd - T491B226K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1554-1-ND.
Options for 47µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V T491C476K006AT
Send this link via E-Mail
Help With This Screen
