RES 56.0K OHM 1/8W 1% SMD 0805 - RT0805FRE0756KL - Resistors
| Digi-Key Part Number | RT0805FRE0756KL-ND |
10000 |
.01100 |
Extended Price
110.00 |
| Manufacturer Part Number | RT0805FRE0756KL | |||
| Description | RES 56.0K OHM 1/8W 1% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805FRE0756KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 56.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805FRE0756KL RT0805FRE0756KL |
RT0805FRE0756KL Specification Sheet
RES 56.0K OHM 1/8W 1% SMD 0805 - RT0805FRE0756KL (RT0805FRE0756KL-ND) - Resistors
Related parts Resistors :RES 56.0K OHM 1/8W 1% SMD 0805 - RT0805FRE0756KL
Order 'res 56.0k ohm 1/8w 1% smd 0805 - RT0805FRE0756KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805FRE0756KL-ND.
RES 5.60K OHM 1/8W .25% SMD 0805 - 9T08052A5601CAHFT
Order 'res 5.60k ohm 1/8w .25% smd 0805 - 9T08052A5601CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5601CAHFT-ND.
RES 5.60K OHM 1/8W .25% SMD 0805 - 9T08052A5601CBHFT
Order 'res 5.60k ohm 1/8w .25% smd 0805 - 9T08052A5601CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5601CBHFT-ND.
RES 5.60K OHM 1/8W .5% SMD 0805 - 9T08052A5601DAHFT
Order 'res 5.60k ohm 1/8w .5% smd 0805 - 9T08052A5601DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5601DAHFT-ND.
RES 5.60K OHM 1/8W .5% SMD 0805 - 9T08052A5601DBHFT
Order 'res 5.60k ohm 1/8w .5% smd 0805 - 9T08052A5601DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5601DBHFT-ND.
RES 56.0K OHM 1/8W .25% SMD 0805 - 9T08052A5602CAHFT
Order 'res 56.0k ohm 1/8w .25% smd 0805 - 9T08052A5602CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5602CAHFT-ND.
RES 56.0K OHM 1/8W .25% SMD 0805 - 9T08052A5602CBHFT
Order 'res 56.0k ohm 1/8w .25% smd 0805 - 9T08052A5602CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5602CBHFT-ND.
RES 56.0K OHM 1/8W .5% SMD 0805 - 9T08052A5602DAHFT
Order 'res 56.0k ohm 1/8w .5% smd 0805 - 9T08052A5602DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5602DAHFT-ND.
RES 56.0K OHM 1/8W .5% SMD 0805 - 9T08052A5602DBHFT
Order 'res 56.0k ohm 1/8w .5% smd 0805 - 9T08052A5602DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5602DBHFT-ND.
RES 560K OHM 1/8W .25% SMD 0805 - 9T08052A5603CAHFT
Order 'res 560k ohm 1/8w .25% smd 0805 - 9T08052A5603CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5603CAHFT-ND.
RES 560K OHM 1/8W .25% SMD 0805 - 9T08052A5603CBHFT
Order 'res 560k ohm 1/8w .25% smd 0805 - 9T08052A5603CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5603CBHFT-ND.
RES 560K OHM 1/8W .5% SMD 0805 - 9T08052A5603DAHFT
Order 'res 560k ohm 1/8w .5% smd 0805 - 9T08052A5603DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5603DAHFT-ND.
RES 560K OHM 1/8W .5% SMD 0805 - 9T08052A5603DBHFT
Order 'res 560k ohm 1/8w .5% smd 0805 - 9T08052A5603DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5603DBHFT-ND.
RES 560K OHM 1/8W .25% SMD 0805 - RT0805CRD07560KL
Order 'res 560k ohm 1/8w .25% smd 0805 - RT0805CRD07560KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07560KL-ND.
RES 56.0K OHM 1/8W .25% SMD 0805 - RT0805CRD0756KL
Order 'res 56.0k ohm 1/8w .25% smd 0805 - RT0805CRD0756KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0756KL-ND.
Send this link via E-Mail
Help With This Screen
