4.7µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C475M025AT
CAPACITOR TANT 4.7UF 25V 20% SMD - T491C475M025AT
| Digi-Key Part Number | 399-3755-1-ND |
1 10 100 |
.39000 .34200 .29870 |
Extended Price
0.39 3.42 29.87 |
| Manufacturer Part Number | T491C475M025AT | |||
| Description | CAPACITOR TANT 4.7UF 25V 20% SMD | |||
| Quantity Available | 9922 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T491C475M025AT |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 25V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 2.400 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T491C475M025AT T491C475M025AT 399 3755 1 ND 39937551ND 399-3755-1 |
T491C475M025AT Specification Sheet
CAPACITOR TANT 4.7UF 25V 20% SMD - T491C475M025AT (399-3755-1-ND)
Related parts 4.7µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C475M025AT4.7µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C475M025AT
Order 'capacitor tant 4.7uf 25v 20% smd - T491C475M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3755-1-ND.
4.7µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C475M025AT
Order 'capacitor tant 4.7uf 25v 20% smd - T491C475M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3755-6-ND.
4.7µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C475M025AS
Order 'capacitor tant 4.7uf 25v 20% smd - T491C475M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1630-1-ND.
4.7µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C475M025AS
Order 'capacitor tant 4.7uf 25v 20% smd - T491C475M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1630-6-ND.
4.7µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T496C475M025AS
Order 'capacitor tant 4.7uf 25v 20% smd - T496C475M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1718-1-ND.
4.7µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T496C475M025AS
Order 'capacitor tant 4.7uf 25v 20% smd - T496C475M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1718-6-ND.
47µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 25V T495X476M025ASE200
Order 'capacitor tant 47uf 25v 20% smd - T495X476M025ASE200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3204-1-ND.
47µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 25V T495X476M025ASE200
Order 'capacitor tant 47uf 25v 20% smd - T495X476M025ASE200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3204-6-ND.
47µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 25V T491D476M025AS
Order 'capacitor tant 47uf 25v 20% smd - T491D476M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3210-1-ND.
47µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 25V T491D476M025AS
Order 'capacitor tant 47uf 25v 20% smd - T491D476M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3210-6-ND.
47µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 25V T494D476M025AS
Order 'capacitor tant 47uf 25v 20% smd - T494D476M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3214-1-ND.
47µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 25V T494D476M025AS
Order 'capacitor tant 47uf 25v 20% smd - T494D476M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3214-6-ND.
47µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 25V T491D476M025AT
Order 'capacitor tant 47uf 25v 20% smd - T491D476M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3797-1-ND.
47µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 25V T494D476M025AT
Order 'capacitor tant 47uf 25v 20% smd - T494D476M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3860-1-ND.
47µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 25V T495X476M025ATE200
Order 'capacitor tant 47uf 25v 20% smd - T495X476M025ATE200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3906-1-ND.
Options for 4.7µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C475M025AT
Send this link via E-Mail
Help With This Screen
