470 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805FRE07470RL
RES 470 OHM 1/8W 1% SMD 0805 - RT0805FRE07470RL - Resistors
| Digi-Key Part Number | RT0805FRE07470RL-ND |
10000 |
.01100 |
Extended Price
110.00 |
| Manufacturer Part Number | RT0805FRE07470RL | |||
| Description | RES 470 OHM 1/8W 1% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805FRE07470RL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 470 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805FRE07470RL RT0805FRE07470RL |
RT0805FRE07470RL Specification Sheet
RES 470 OHM 1/8W 1% SMD 0805 - RT0805FRE07470RL (RT0805FRE07470RL-ND) - Resistors
Related parts 470 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805FRE07470RL470 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805FRE07470RL
Order 'res 470 ohm 1/8w 1% smd 0805 - RT0805FRE07470RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805FRE07470RL-ND.
47.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A47R0FKHFT
Order 'res 47.0 ohm 1/8w 1% 0805 smd - 9C08052A47R0FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47.0CCT-ND.
470 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A4700FKHFT
Order 'res 470 ohm 1/8w 1% 0805 smd - 9C08052A4700FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470CCT-ND.
4.70 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A4R70FGHFT
Order 'res 4.70 ohm 1/8w 1% 0805 smd - 9C08052A4R70FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.70CCT-ND.
47.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A47R0FKHFT
Order 'res 47.0 ohm 1/8w 1% 0805 smd - 9C08052A47R0FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47.0CDKR-ND.
470 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A4700FKHFT
Order 'res 470 ohm 1/8w 1% 0805 smd - 9C08052A4700FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470CDKR-ND.
4.70 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A4R70FGHFT
Order 'res 4.70 ohm 1/8w 1% 0805 smd - 9C08052A4R70FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.70CDKR-ND.
47.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-0747RL
Order 'res 47.0 ohm 1/8w 1% 0805 smd - RC0805FR-0747RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47.0CRCT-ND.
4.70 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-074R7L
Order 'res 4.70 ohm 1/8w 1% 0805 smd - RC0805FR-074R7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.70CRCT-ND.
470 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07470RL
Order 'res 470 ohm 1/8w 1% 0805 smd - RC0805FR-07470RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470CRCT-ND.
470 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07470RL
Order 'res 470 ohm 1/8w 1% 0805 smd - RC0805FR-07470RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470CRDKR-ND.
47.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-0747RL
Order 'res 47.0 ohm 1/8w 1% 0805 smd - RC0805FR-0747RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47.0CRDKR-ND.
4.70 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-074R7L
Order 'res 4.70 ohm 1/8w 1% 0805 smd - RC0805FR-074R7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.70CRDKR-ND.
47.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805FR-0747RL
Order 'res 47.0 ohm 1/8w 1% 0805 smd - RC0805FR-0747RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-47.0CRTR-ND.
470 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805FR-07470RL
Order 'res 470 ohm 1/8w 1% 0805 smd - RC0805FR-07470RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-470CRTR-ND.
Options for 470 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805FRE07470RL
Send this link via E-Mail
Help With This Screen
