CAPACITOR TANT .47UF 50V 10% SMD - T491C474K050AT - Capacitors
| Digi-Key Part Number | 399-3752-1-ND |
1 10 100 |
.49000 .42300 .36970 |
Extended Price
0.49 4.23 36.97 |
| Manufacturer Part Number | T491C474K050AT | |||
| Description | CAPACITOR TANT .47UF 50V 10% SMD | |||
| Quantity Available | 791 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T491C474K050AT |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 0.47µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 8.000 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T491C474K050AT T491C474K050AT 399 3752 1 ND 39937521ND 399-3752-1 |
T491C474K050AT Specification Sheet
CAPACITOR TANT .47UF 50V 10% SMD - T491C474K050AT (399-3752-1-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT .47UF 50V 10% SMD - T491C474K050AT
Order 'capacitor tant .47uf 50v 10% smd - T491C474K050AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3752-1-ND.
CAPACITOR TANT .47UF 50V 10% SMD - T491C474K050AT
Order 'capacitor tant .47uf 50v 10% smd - T491C474K050AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3752-6-ND.
CAPACITOR TANT .47UF 50V 10% SMD - T491C474K050AT
Order 'capacitor tant .47uf 50v 10% smd - T491C474K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3752-2-ND.
CAPACITOR TANT .47UF 50V 10% SMD - T491C474K050AS
Order 'capacitor tant .47uf 50v 10% smd - T491C474K050AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1660-1-ND.
CAPACITOR TANT .47UF 50V 10% SMD - T491C474K050AS
Order 'capacitor tant .47uf 50v 10% smd - T491C474K050AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1660-6-ND.
CAPACITOR TANT 4.7UF 50V 10% SMD - T491D475K050AS
Order 'capacitor tant 4.7uf 50v 10% smd - T491D475K050AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1664-1-ND.
CAPACITOR TANT 4.7UF 50V 10% SMD - T491D475K050AS
Order 'capacitor tant 4.7uf 50v 10% smd - T491D475K050AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1664-6-ND.
CAPACITOR TANT 4.7UF 50V 10% SMD - T496X475K050AS
Order 'capacitor tant 4.7uf 50v 10% smd - T496X475K050AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1739-1-ND.
CAPACITOR TANT 4.7UF 50V 10% SMD - T496X475K050AS
Order 'capacitor tant 4.7uf 50v 10% smd - T496X475K050AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1739-6-ND.
CAPACITOR TANT 4.7UF 50V 10% SMD - T494D475K050AS
Order 'capacitor tant 4.7uf 50v 10% smd - T494D475K050AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1792-1-ND.
CAPACITOR TANT 4.7UF 50V 10% SMD - T494D475K050AS
Order 'capacitor tant 4.7uf 50v 10% smd - T494D475K050AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1792-6-ND.
CAPACITOR TANT 4.7UF 50V 10% SMD - T491D475K050AT
Order 'capacitor tant 4.7uf 50v 10% smd - T491D475K050AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3792-1-ND.
CAPACITOR TANT 4.7UF 50V 10% SMD - T494D475K050AT
Order 'capacitor tant 4.7uf 50v 10% smd - T494D475K050AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3859-1-ND.
CAPACITOR TANT 4.7UF 50V 10% SMD - T496X475K050ATE1K5
Order 'capacitor tant 4.7uf 50v 10% smd - T496X475K050ATE1K5' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3981-1-ND.
CAPACITOR TANT 4.7UF 50V 10% SMD - T491D475K050AT
Order 'capacitor tant 4.7uf 50v 10% smd - T491D475K050AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3792-6-ND.
Send this link via E-Mail
Help With This Screen
