330µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 4V T491C337K004AT
CAPACITOR TANT 330UF 4V 10% SMD - T491C337K004AT - Capacitors
| Digi-Key Part Number | 399-3751-1-ND |
1 10 100 |
2.00000 1.74000 1.52000 |
Extended Price
2.00 17.40 152.00 |
| Manufacturer Part Number | T491C337K004AT | |||
| Description | CAPACITOR TANT 330UF 4V 10% SMD | |||
| Quantity Available | 1219 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T491C337K004AT |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 330µF |
| Voltage - Rated | 4V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 900.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T491C337K004AT T491C337K004AT 399 3751 1 ND 39937511ND 399-3751-1 |
T491C337K004AT Specification Sheet
CAPACITOR TANT 330UF 4V 10% SMD - T491C337K004AT (399-3751-1-ND) - Capacitors
Related parts 330µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 4V T491C337K004AT330µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 4V T491C337K004AT
Order 'capacitor tant 330uf 4v 10% smd - T491C337K004AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3751-1-ND.
330µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 4V T491C337K004AT
Order 'capacitor tant 330uf 4v 10% smd - T491C337K004AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3751-6-ND.
330µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 4V T496X337K004AS
Order 'capacitor tant 330uf 4v 10% smd - T496X337K004AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1665-1-ND.
330µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 4V T496X337K004AS
Order 'capacitor tant 330uf 4v 10% smd - T496X337K004AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1665-6-ND.
330µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 4V T491C337K004AS
Order 'capacitor tant 330uf 4v 10% smd - T491C337K004AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3304-1-ND.
330µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 4V T491C337K004AS
Order 'capacitor tant 330uf 4v 10% smd - T491C337K004AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3304-6-ND.
330µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 4V T495C337K004ASE700
Order 'capacitor tant 330uf 4v 10% smd - T495C337K004ASE700' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3307-1-ND.
330µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 4V T495C337K004ASE700
Order 'capacitor tant 330uf 4v 10% smd - T495C337K004ASE700' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3307-6-ND.
330µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 4V T494C337K004AS
Order 'capacitor tant 330uf 4v 10% smd - T494C337K004AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3310-1-ND.
330µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 4V T494C337K004AS
Order 'capacitor tant 330uf 4v 10% smd - T494C337K004AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3310-6-ND.
330µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 4V T494C337K004AT
Order 'capacitor tant 330uf 4v 10% smd - T494C337K004AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3849-1-ND.
330µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 4V T495C337K004ATE700
Order 'capacitor tant 330uf 4v 10% smd - T495C337K004ATE700' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3878-1-ND.
330µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 4V T496X337K004ATE700
Order 'capacitor tant 330uf 4v 10% smd - T496X337K004ATE700' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3979-1-ND.
330µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 4V T494C337K004AT
Order 'capacitor tant 330uf 4v 10% smd - T494C337K004AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3849-6-ND.
330µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 4V T495C337K004ATE700
Order 'capacitor tant 330uf 4v 10% smd - T495C337K004ATE700' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3878-6-ND.
Options for 330µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 4V T491C337K004AT
Send this link via E-Mail
Help With This Screen
